Part Details for L1I0-0850955800000 by Lumileds
Overview of L1I0-0850955800000 by Lumileds
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Price & Stock for L1I0-0850955800000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1416-L1I0-0850955800000TR-ND
|
DigiKey | DOMED 9558 DEG FOV Min Qty: 1000 Lead time: 8 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.5808 / $1.6820 | Buy Now |
DISTI #
997-L1I00850955800
|
Mouser Electronics | Infrared Emitters - High Power Infrared LED, 850 nm LUXEON IR Series RoHS: Compliant | 1114 |
|
$1.5800 / $3.7500 | Buy Now |
DISTI #
L1I0-0850955800000
|
Avnet Silica | (Alt: L1I0-0850955800000) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 1 Weeks, 3 Days | Silica - 0 |
|
Buy Now |
Part Details for L1I0-0850955800000
L1I0-0850955800000 CAD Models
L1I0-0850955800000 Part Data Attributes:
|
L1I0-0850955800000
Lumileds
Buy Now
Datasheet
|
Compare Parts:
L1I0-0850955800000
Lumileds
Infrared LED,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LUMILEDS HOLDING B V | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Date Of Intro | 2019-07-29 | |
Samacsys Manufacturer | Lumileds | |
Configuration | SINGLE | |
Forward Voltage-Max | 3.7 V | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | INFRARED LED | |
Output Power-Nom | 1350 mW | |
Packing Method | TR, 13 INCH | |
Peak Wavelength | 850 nm | |
Shape | ROUND | |
Surface Mount | YES | |
Viewing Angle | 58 deg |