Part Details for L21T224KN135120120070EOJ by Songtian Electronics (STE)
Overview of L21T224KN135120120070EOJ by Songtian Electronics (STE)
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for L21T224KN135120120070EOJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 10% 520V 220nF -40+125 Metallized Polyester PluginP10mm Film Capacitors ROHS | 516 |
|
$0.0305 / $0.0637 | Buy Now |