Part Details for L224-3080004MLU010 by Lumileds
Overview of L224-3080004MLU010 by Lumileds
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for L224-3080004MLU010
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1416-L224-3080004MLU010-ND
|
DigiKey | LED MOD LUXEON WM WHT SQ 3000K Min Qty: 160 Lead time: 8 Weeks Container: Tray | Temporarily Out of Stock |
|
$9.6791 | Buy Now |
DISTI #
997-L224308004MLU01
|
Mouser Electronics | LED Lighting Modules White 3000 K, 80-CRI LUXEON XR-7070 RoHS: Compliant | 0 |
|
$8.8800 / $9.3600 | Order Now |
|
Future Electronics | LUXEON XR-7070 Series 3000 K 4818 lm 80 CRI Warm White LED Lighting Module RoHS: Compliant pbFree: Yes Min Qty: 160 Package Multiple: 40 Lead time: 8 Weeks Container: Tray | 0Tray |
|
$8.7100 / $9.1500 | Buy Now |
|
Future Electronics | LUXEON XR-7070 Series 3000 K 4818 lm 80 CRI Warm White LED Lighting Module RoHS: Compliant pbFree: Yes Min Qty: 1280 Package Multiple: 160 Lead time: 8 Weeks Container: Box | 0Box |
|
$9.4900 / $9.6400 | Buy Now |
DISTI #
L224-3080004MLU010
|
Avnet Silica | (Alt: L224-3080004MLU010) RoHS: Compliant Min Qty: 1280 Package Multiple: 160 Lead time: 10 Weeks, 0 Days | Silica - 0 |
|
Buy Now |