Part Details for L225J100 by Ohmite Mfg Co
Overview of L225J100 by Ohmite Mfg Co
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for L225J100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02F2359
|
Newark | Resistor, Power, 100 Ohm, 225W, 5%, Resistance:100Ohm, Product Range:L225 Series, Power Rating:225W, Resistance Tolerance:± 5%, Voltage Rating:4.595Kv, Resistor Technology:Wirewound, Temperature Coefficient:± 260Ppm/°C Rohs Compliant: No |Ohmite L225J100 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$17.8900 / $19.2500 | Buy Now |
DISTI #
L225J100-ND
|
DigiKey | RES CHAS MNT 100 OHM 5% 225W Lead time: 10 Weeks Container: Bulk |
10 In Stock |
|
Buy Now | |
|
Onlinecomponents.com | Res Wirewound 100 Ohm 5% 225W ±260ppm/°C Vitreous Enamel RDL Lug Bolt-On |
138 In Stock |
|
$15.7300 / $33.5100 | Buy Now |
|
Quest Components | Resistor, Wirewound, 100 Ohm, 4.595KV, 5±% | 5 |
|
$13.6500 | Buy Now |
DISTI #
L225J100
|
TTI | Wirewound Resistors - Chassis Mount 225watt 100ohm 5% High Power Min Qty: 1 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$15.0900 / $19.4000 | Buy Now |
|
Powell Electronics | 225W 100 OHMS VIT 5% Min Qty: 1 | 5 |
|
$27.2300 | Buy Now |
DISTI #
1073485
|
element14 Asia-Pacific | RoHS: Not Compliant Min Qty: 1 Container: Each | 0 |
|
$18.9914 / $26.1380 | Buy Now |
|
Master Electronics | Res Wirewound 100 Ohm 5% 225W ±260ppm/°C Vitreous Enamel RDL Lug Bolt-On |
138 In Stock |
|
$15.7300 / $33.5100 | Buy Now |
Part Details for L225J100
L225J100 CAD Models
L225J100 Part Data Attributes
|
L225J100
Ohmite Mfg Co
Buy Now
Datasheet
|
Compare Parts:
L225J100
Ohmite Mfg Co
Fixed Resistor, Wire Wound, 225W, 100ohm, 4595V, 5% +/-Tol, 260ppm/Cel, Chassis Mount
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OHMITE MANUFACTURING CO | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.29.00.00 | |
Samacsys Manufacturer | Ohmite | |
Additional Feature | FLAMEPROOF | |
Construction | All-Welded | |
JESD-609 Code | e0 | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 350 °C | |
Package Diameter | 28.6 mm | |
Package Length | 266.7 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Radial | |
Rated Power Dissipation (P) | 225 W | |
Rated Temperature | 25 °C | |
Resistance | 100 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 260 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | LUG | |
Tolerance | 5% | |
Working Voltage | 4595 V |