Part Details for L225J100E-MT1 by Ohmite Mfg Co
Overview of L225J100E-MT1 by Ohmite Mfg Co
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for L225J100E-MT1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86R9219
|
Newark | Resistor, Power, 100 Ohm, 225W, 5%, Resistance:100Ohm, Product Range:L225 Series, Power Rating:225W, Resistance Tolerance:± 5%, Voltage Rating:4.595Kv, Resistor Technology:Ceramic, Temperature Coefficient:± 260Ppm/°C, Product Width:-Rohs Compliant: Yes |Ohmite L225J100E-MT1 Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now |
Part Details for L225J100E-MT1
L225J100E-MT1 CAD Models
L225J100E-MT1 Part Data Attributes
|
L225J100E-MT1
Ohmite Mfg Co
Buy Now
|
Compare Parts:
L225J100E-MT1
Ohmite Mfg Co
|
Samacsys Manufacturer | Ohmite |