Part Details for L225J150E by Ohmite Mfg Co
Overview of L225J150E by Ohmite Mfg Co
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for L225J150E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64K4929
|
Newark | Resistor, Power, 150 Ohm, 225W, 5%, Resistance:150Ohm, Product Range:L225 Series, Power Rating:225W, Resistance Tolerance:± 5%, Voltage Rating:4.595Kv, Resistor Technology:Wirewound, Temperature Coefficient:± 260Ppm/°C Rohs Compliant: Yes |Ohmite L225J150E Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 104 |
|
$14.9400 / $18.3100 | Buy Now |
DISTI #
L225J150E-ND
|
DigiKey | RES CHAS MNT 150 OHM 5% 225W Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
412 In Stock |
|
$13.6540 / $20.7500 | Buy Now |
DISTI #
2266-L225J150E-ND
|
DigiKey | RES CHAS MNT 150 OHM 5% 225W Min Qty: 1 Lead time: 10 Weeks Container: Bulk MARKETPLACE PRODUCT |
6 In Stock |
|
$31.7200 | Buy Now |
DISTI #
588-L225J150E
|
Mouser Electronics | Wirewound Resistors - Chassis Mount 225watt 150ohm 5% High Power RoHS: Compliant | 0 |
|
$14.2800 / $20.0500 | Order Now |
DISTI #
70022753
|
RS | Resistor, Wirewound, Res 150 Ohms, Pwr-Rtg225 W, Tol 5%, Lug, Vitreous Enamel | Ohmite L225J150E RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 159 |
|
$15.9400 / $18.7500 | Buy Now |
|
Onlinecomponents.com | Res Wirewound 150 Ohm 5% 225W ±260ppm/°C Vitreous Enamel RDL Lug Bolt-On RoHS: Compliant |
168 In Stock 122 On Order |
|
$13.3200 / $21.1300 | Buy Now |
|
Bristol Electronics | 1 |
|
RFQ | ||
|
Quest Components | FIXED RESISTOR, WIRE WOUND, 225W, 150OHM, 4595V, 5% +/-TOL, 260PPM/CEL, CHASSIS MOUNT | 1 |
|
$16.9000 | Buy Now |
DISTI #
L225J150E
|
TTI | Wirewound Resistors - Chassis Mount 225watt 150ohm 5% High Power RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 20 In Stock |
|
$15.1700 / $19.0400 | Buy Now |
DISTI #
Ohmite Mfg. L225J150E
|
PEI Genesis | Fix Res WW 225W 150ohm 4595V | 6 |
|
Buy Now |
Part Details for L225J150E
L225J150E CAD Models
L225J150E Part Data Attributes
|
L225J150E
Ohmite Mfg Co
Buy Now
Datasheet
|
Compare Parts:
L225J150E
Ohmite Mfg Co
Fixed Resistor, Wire Wound, 225W, 150ohm, 4595V, 5% +/-Tol, 260ppm/Cel, Chassis Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OHMITE MANUFACTURING CO | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.29.00.00 | |
Samacsys Manufacturer | Ohmite | |
Additional Feature | FLAMEPROOF | |
Construction | All-Welded | |
Manufacturer Series | 270 | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 350 °C | |
Package Diameter | 28.6 mm | |
Package Length | 266.7 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Radial | |
Rated Power Dissipation (P) | 225 W | |
Rated Temperature | 25 °C | |
Resistance | 150 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | 270 | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 260 ppm/°C | |
Terminal Shape | LUG | |
Tolerance | 5% | |
Working Voltage | 4595 V |
Alternate Parts for L225J150E
This table gives cross-reference parts and alternative options found for L225J150E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of L225J150E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SLF225J150E | Fixed Resistor, Wire Wound, 225W, 150ohm, 4595V, 5% +/-Tol, -260,260ppm/Cel, | Ohmite Mfg Co | L225J150E vs SLF225J150E |