Part Details for L225J20R by Ohmite Mfg Co
Overview of L225J20R by Ohmite Mfg Co
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for L225J20R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40AJ0162
|
Newark | Ohmite Manufacturing |Ohmite L225J20R Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$16.6200 / $22.8500 | Buy Now |
DISTI #
2266-L225J20R-ND
|
DigiKey | L225J20R Min Qty: 3 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
8 In Stock |
|
$27.7400 | Buy Now |
|
Onlinecomponents.com | Res Wirewound 20 Ohm 5% 225W ±400ppm/°C Vitreous Enamel RDL Lug Bolt-On |
8 Partner Stock |
|
$46.5900 / $56.9000 | Buy Now |
DISTI #
Ohmite Mfg. L225J20R
|
PEI Genesis | WireWound Res Chassis Mt. | 8 |
|
Buy Now | |
|
Master Electronics | Res Wirewound 20 Ohm 5% 225W ±400ppm/°C Vitreous Enamel RDL Lug Bolt-On |
8 Partner Stock |
|
$46.5900 / $56.9000 | Buy Now |