Part Details for L225J2K5 by Ohmite Mfg Co
Overview of L225J2K5 by Ohmite Mfg Co
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for L225J2K5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13P5061
|
Newark | 225W 2500 Ohms Vit 5%/Box |Ohmite L225J2K5 Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$18.6700 / $21.3700 | Buy Now |
DISTI #
2485-L225J2K5-ND
|
DigiKey | 225W 2500 OHMS VIT 5% Min Qty: 1 Container: Bulk MARKETPLACE PRODUCT |
2 In Stock |
|
$22.4600 | Buy Now |
DISTI #
L225J2K5-ND
|
DigiKey | RES CHAS MNT 2.5K OHM 5% 225W Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
1 In Stock |
|
$15.9991 / $23.1200 | Buy Now |
DISTI #
588-L225J-2.5K
|
Mouser Electronics | Wirewound Resistors - Chassis Mount 225watt 2.5K 5% High Power RoHS: Not Compliant | 0 |
|
Order Now | |
|
Onlinecomponents.com | Res Wirewound 2.5K Ohm 5% 225W ±260ppm/°C Vitreous Enamel RDL Lug Bolt-On |
20 In Stock |
|
$10.7400 / $19.9000 | Buy Now |
|
Quest Components | Resistor, Wirewound, 2.5K Ohm, 4.595KV, 5±% | 2 |
|
$15.5991 | Buy Now |
|
Master Electronics | Res Wirewound 2.5K Ohm 5% 225W ±260ppm/°C Vitreous Enamel RDL Lug Bolt-On |
20 In Stock |
|
$10.7400 / $19.9000 | Buy Now |
Part Details for L225J2K5
L225J2K5 CAD Models
L225J2K5 Part Data Attributes
|
L225J2K5
Ohmite Mfg Co
Buy Now
Datasheet
|
Compare Parts:
L225J2K5
Ohmite Mfg Co
Fixed Resistor, Wire Wound, 225W, 2500ohm, 4595V, 5% +/-Tol, 260ppm/Cel, Chassis Mount
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OHMITE MANUFACTURING CO | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.29.00.00 | |
Additional Feature | FLAMEPROOF | |
Construction | All-Welded | |
JESD-609 Code | e0 | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 350 °C | |
Package Diameter | 28.6 mm | |
Package Length | 266.7 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Radial | |
Rated Power Dissipation (P) | 225 W | |
Rated Temperature | 25 °C | |
Resistance | 2500 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 260 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | LUG | |
Tolerance | 5% | |
Working Voltage | 4595 V |