-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Wire Wound, 225W, 50000ohm, 4595V, 5% +/-Tol, 260ppm/Cel, Chassis Mount, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64K4944
|
Newark | Resistor, Power, 50Kohm, 225W, 5%, Resistance:50Kohm, Product Range:270 Series, Power Rating:225W, Resistance Tolerance:± 5%, Voltage Rating:4.595Kv, Resistor Technology:Wirewound, Temperature Coefficient:± 260Ppm/°C, Product Width:-Rohs Compliant: Yes |Ohmite L225J50KE RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$26.2200 / $33.6200 | Buy Now |
DISTI #
L225J50KE-ND
|
DigiKey | RES CHAS MNT 50K OHM 5% 225W Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
115 In Stock |
|
$24.0500 / $45.1300 | Buy Now |
DISTI #
588-L225J50KE
|
Mouser Electronics | Wirewound Resistors - Chassis Mount 225watt 50K 5% High Power RoHS: Compliant | 39 |
|
$24.0500 / $36.5600 | Buy Now |
DISTI #
70023776
|
RS | Resistor, Wirewound, Res 50 Kilohms, Pwr-Rtg 225 W, Tol 5%, Lug, Vitreous Enamel | Ohmite L225J50KE RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$34.2000 / $37.9900 | RFQ |
|
Onlinecomponents.com | Res Wirewound 50K Ohm 5% 225W ±260ppm/°C Vitreous Enamel RDL Lug Bolt-On RoHS: Compliant |
300 In Stock 216 Factory Stock |
|
$23.4100 / $36.8000 | Buy Now |
|
Bristol Electronics | 12 |
|
RFQ | ||
|
Quest Components | RESISTOR, WIRE WOUND, 225 W, 5 %, 260 ppm, 50000 ohm, CHASSIS MOUNT | 9 |
|
$33.9435 / $35.7300 | Buy Now |
DISTI #
L225J50KE
|
TTI | Wirewound Resistors - Chassis Mount 225watt 50K 5% High Power RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 60 In Stock |
|
$25.5100 / $35.2000 | Buy Now |
|
Master Electronics | Res Wirewound 50K Ohm 5% 225W ±260ppm/°C Vitreous Enamel RDL Lug Bolt-On RoHS: Compliant |
300 In Stock 216 Factory Stock |
|
$23.4100 / $36.8000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
L225J50KE
Ohmite Mfg Co
Buy Now
Datasheet
|
Compare Parts:
L225J50KE
Ohmite Mfg Co
Fixed Resistor, Wire Wound, 225W, 50000ohm, 4595V, 5% +/-Tol, 260ppm/Cel, Chassis Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OHMITE MANUFACTURING CO | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.29.00.00 | |
Samacsys Manufacturer | Ohmite | |
Additional Feature | FLAMEPROOF | |
Construction | All-Welded | |
Manufacturer Series | 270 | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 350 °C | |
Package Diameter | 28.6 mm | |
Package Length | 266.7 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Radial | |
Rated Power Dissipation (P) | 225 W | |
Rated Temperature | 25 °C | |
Resistance | 50000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | 270 | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 260 ppm/°C | |
Terminal Shape | LUG | |
Tolerance | 5% | |
Working Voltage | 4595 V |
This table gives cross-reference parts and alternative options found for L225J50KE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of L225J50KE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CLN225J50KE | Fixed Resistor, Wire Wound, 225W, 50000ohm, 4595V, 5% +/-Tol, -260,260ppm/Cel, | Ohmite Mfg Co | L225J50KE vs CLN225J50KE |
LFN225J50KE | Fixed Resistor, Wire Wound, 225W, 50000ohm, 4595V, 5% +/-Tol, -260,260ppm/Cel, | Ohmite Mfg Co | L225J50KE vs LFN225J50KE |
SL225J50KE | Fixed Resistor, Wire Wound, 225W, 50000ohm, 4595V, 5% +/-Tol, -260,260ppm/Cel, | Ohmite Mfg Co | L225J50KE vs SL225J50KE |
CL225J50KE | Fixed Resistor, Wire Wound, 225W, 50000ohm, 4595V, 5% +/-Tol, -260,260ppm/Cel, | Ohmite Mfg Co | L225J50KE vs CL225J50KE |