Part Details for L225J60K by Ohmite Mfg Co
Overview of L225J60K by Ohmite Mfg Co
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for L225J60K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12B5465
|
Newark | 225W 60000 Ohms Vit 5% |Ohmite L225J60K Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
L225J60K-ND
|
DigiKey | RES CHAS MNT 60K OHM 5% 225W Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
|
Onlinecomponents.com | Res Wirewound 60K Ohm 5% 225W ±260ppm/°C Vitreous Enamel RDL Lug Bolt-On |
4 In Stock |
|
$12.0700 / $47.2700 | Buy Now |
|
Master Electronics | Res Wirewound 60K Ohm 5% 225W ±260ppm/°C Vitreous Enamel RDL Lug Bolt-On |
4 In Stock |
|
$12.0700 / $47.2700 | Buy Now |
Part Details for L225J60K
L225J60K CAD Models
L225J60K Part Data Attributes
|
L225J60K
Ohmite Mfg Co
Buy Now
Datasheet
|
Compare Parts:
L225J60K
Ohmite Mfg Co
Fixed Resistor, Wire Wound, 225W, 60000ohm, 4595V, 5% +/-Tol, 260ppm/Cel, Chassis Mount
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OHMITE MANUFACTURING CO | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.29.00.00 | |
Samacsys Manufacturer | Ohmite | |
Additional Feature | FLAMEPROOF | |
JESD-609 Code | e0 | |
Manufacturer Series | 270 | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 350 °C | |
Package Shape | TUBULAR PACKAGE | |
Rated Power Dissipation (P) | 225 W | |
Rated Temperature | 25 °C | |
Resistance | 60000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 260 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | LUG | |
Tolerance | 5% | |
Working Voltage | 4595 V |