Part Details for L225J7K5E by Ohmite Mfg Co
Overview of L225J7K5E by Ohmite Mfg Co
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for L225J7K5E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64K4948
|
Newark | Resistor, Power, 7.5Kohm, 225W, 5%, Resistance:7.5Kohm, Product Range:L225 Series, Power Rating:225W, Resistance Tolerance:± 5%, Voltage Rating:4.595Kv, Resistor Technology:Wirewound, Temperature Coefficient:± 260Ppm/°C Rohs Compliant: Yes |Ohmite L225J7K5E Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$15.4900 / $18.7100 | Buy Now |
DISTI #
L225J7K5E-ND
|
DigiKey | RES CHAS MNT 7.5K OHM 5% 225W Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
13 In Stock |
|
$14.6761 / $21.2000 | Buy Now |
DISTI #
588-L225J7K5E
|
Mouser Electronics | Wirewound Resistors - Chassis Mount 225watt 7.5K 5% High Power RoHS: Compliant | 19 |
|
$14.6700 / $21.2000 | Buy Now |
DISTI #
70584889
|
RS | RES CHAS MNT 7.5K OHM 5% 225W | Ohmite L225J7K5E RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 10 |
|
$15.4500 / $20.0600 | Buy Now |
|
Onlinecomponents.com | Res Wirewound 7.5K Ohm 5% 225W ±260ppm/°C Vitreous Enamel RDL Lug Bolt-On RoHS: Compliant |
80 In Stock |
|
$15.4000 / $31.8000 | Buy Now |
DISTI #
L225J7K5E
|
TTI | Wirewound Resistors - Chassis Mount 225watt 7.5K 5% High Power RoHS: Compliant pbFree: Pb-Free Min Qty: 10 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$14.5200 / $17.1800 | Buy Now |
DISTI #
4044759
|
Farnell | RES, 7K5, 225W, SOLDER LUG, WIREWOUND RoHS: Compliant Min Qty: 10 Lead time: 12 Weeks, 0 Days Container: Each | 0 |
|
$15.7488 | Buy Now |
|
Master Electronics | Res Wirewound 7.5K Ohm 5% 225W ±260ppm/°C Vitreous Enamel RDL Lug Bolt-On RoHS: Compliant |
80 In Stock |
|
$15.4000 / $31.8000 | Buy Now |
Part Details for L225J7K5E
L225J7K5E CAD Models
L225J7K5E Part Data Attributes
|
L225J7K5E
Ohmite Mfg Co
Buy Now
Datasheet
|
Compare Parts:
L225J7K5E
Ohmite Mfg Co
Fixed Resistor, Wire Wound, 225W, 7500ohm, 4595V, 5% +/-Tol, 260ppm/Cel, Chassis Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OHMITE MANUFACTURING CO | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.29.00.00 | |
Samacsys Manufacturer | Ohmite | |
Additional Feature | FLAMEPROOF | |
Construction | All-Welded | |
Manufacturer Series | 270 | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 350 °C | |
Package Diameter | 28.6 mm | |
Package Length | 266.7 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Radial | |
Rated Power Dissipation (P) | 225 W | |
Rated Temperature | 25 °C | |
Resistance | 7500 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | 270 | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 260 ppm/°C | |
Terminal Shape | LUG | |
Tolerance | 5% | |
Working Voltage | 4595 V |
Alternate Parts for L225J7K5E
This table gives cross-reference parts and alternative options found for L225J7K5E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of L225J7K5E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SL225J7K5E | Fixed Resistor, Wire Wound, 225W, 7500ohm, 4595V, 5% +/-Tol, -260,260ppm/Cel, | Ohmite Mfg Co | L225J7K5E vs SL225J7K5E |
SLF225J7K5E | Fixed Resistor, Wire Wound, 225W, 7500ohm, 4595V, 5% +/-Tol, -260,260ppm/Cel, | Ohmite Mfg Co | L225J7K5E vs SLF225J7K5E |
CLFN225J7K5E | Fixed Resistor, Wire Wound, 225W, 7500ohm, 4595V, 5% +/-Tol, -260,260ppm/Cel, | Ohmite Mfg Co | L225J7K5E vs CLFN225J7K5E |
LN225J7K5E | Fixed Resistor, Wire Wound, 225W, 7500ohm, 4595V, 5% +/-Tol, -260,260ppm/Cel, | Ohmite Mfg Co | L225J7K5E vs LN225J7K5E |
CLN225J7K5E | Fixed Resistor, Wire Wound, 225W, 7500ohm, 4595V, 5% +/-Tol, -260,260ppm/Cel, | Ohmite Mfg Co | L225J7K5E vs CLN225J7K5E |
SLN225J7K5E | Fixed Resistor, Wire Wound, 225W, 7500ohm, 4595V, 5% +/-Tol, -260,260ppm/Cel, | Ohmite Mfg Co | L225J7K5E vs SLN225J7K5E |
SLFN225J7K5E | Fixed Resistor, Wire Wound, 225W, 7500ohm, 4595V, 5% +/-Tol, -260,260ppm/Cel, | Ohmite Mfg Co | L225J7K5E vs SLFN225J7K5E |