Part Details for L25J12KE by Ohmite Mfg Co
Overview of L25J12KE by Ohmite Mfg Co
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for L25J12KE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64K4959
|
Newark | Resistor, Power, 12Kohm, 25W, 5%, Resistance:12Kohm, Product Range:270 Series, Power Rating:25W, Resistance Tolerance:± 5%, Voltage Rating:625V, Resistor Technology:Wirewound, Temperature Coefficient:± 260Ppm/°C, Product Width:- Rohs Compliant: Yes |Ohmite L25J12KE RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 4 |
|
$6.6000 / $8.7000 | Buy Now |
DISTI #
273-L25J12KE-ND
|
DigiKey | 25W 12000 OHMS VIT 5% Min Qty: 25 Lead time: 10 Weeks Container: Box | Temporarily Out of Stock |
|
$7.4976 | Buy Now |
DISTI #
2485-L25J12KE-ND
|
DigiKey | RES CHAS MNT 12K OHM 5% 25W Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
588-L25J12KE
|
Mouser Electronics | Wirewound Resistors - Chassis Mount 25watt 12K 5% High Power RoHS: Compliant | 48 |
|
$5.7100 / $8.6200 | Buy Now |
DISTI #
70024370
|
RS | Resistor, Wirewound, Res 12K Ohms, Pwr-Rtg25 W, Tol 5%, Lug, Vitreous Enamel | Ohmite L25J12KE RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 65 |
|
$7.1600 / $9.5400 | Buy Now |
|
Onlinecomponents.com | Res Wirewound 12K Ohm 5% 25W ±260ppm/°C Vitreous Enamel RDL Lug Bolt-On RoHS: Compliant |
100 In Stock |
|
$6.4100 / $12.8200 | Buy Now |
DISTI #
L25J12KE
|
TTI | Wirewound Resistors - Chassis Mount 25watt 12K 5% High Power RoHS: Compliant pbFree: Pb-Free Min Qty: 25 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$5.7100 / $6.9600 | Buy Now |
|
Master Electronics | Res Wirewound 12K Ohm 5% 25W ±260ppm/°C Vitreous Enamel RDL Lug Bolt-On RoHS: Compliant |
100 In Stock |
|
$6.4100 / $12.8200 | Buy Now |
Part Details for L25J12KE
L25J12KE CAD Models
L25J12KE Part Data Attributes
|
L25J12KE
Ohmite Mfg Co
Buy Now
Datasheet
|
Compare Parts:
L25J12KE
Ohmite Mfg Co
Fixed Resistor, Wire Wound, 25W, 12000ohm, 625V, 5% +/-Tol, 260ppm/Cel, Chassis Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OHMITE MANUFACTURING CO | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.29.00.00 | |
Samacsys Manufacturer | Ohmite | |
Additional Feature | FLAME PROOF | |
Construction | Tubular | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 350 °C | |
Package Diameter | 14.3 mm | |
Package Length | 50.8 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Chassis Mount | |
Rated Power Dissipation (P) | 25 W | |
Rated Temperature | 25 °C | |
Resistance | 12000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 260 ppm/°C | |
Terminal Shape | LUG | |
Tolerance | 5% | |
Working Voltage | 625 V |
Alternate Parts for L25J12KE
This table gives cross-reference parts and alternative options found for L25J12KE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of L25J12KE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CL25J12KE | Fixed Resistor, Wire Wound, 25W, 12000ohm, 625V, 5% +/-Tol, -260,260ppm/Cel, | Ohmite Mfg Co | L25J12KE vs CL25J12KE |
SLF25J12KE | Fixed Resistor, Wire Wound, 25W, 12000ohm, 625V, 5% +/-Tol, -260,260ppm/Cel, | Ohmite Mfg Co | L25J12KE vs SLF25J12KE |
LF25J12KE | Fixed Resistor, Wire Wound, 25W, 12000ohm, 625V, 5% +/-Tol, -260,260ppm/Cel, | Ohmite Mfg Co | L25J12KE vs LF25J12KE |
SLFN25J12KE | Fixed Resistor, Wire Wound, 25W, 12000ohm, 625V, 5% +/-Tol, -260,260ppm/Cel, | Ohmite Mfg Co | L25J12KE vs SLFN25J12KE |
SLN25J12KE | Fixed Resistor, Wire Wound, 25W, 12000ohm, 625V, 5% +/-Tol, -260,260ppm/Cel, | Ohmite Mfg Co | L25J12KE vs SLN25J12KE |