Part Details for L25J250E by Ohmite Mfg Co
Overview of L25J250E by Ohmite Mfg Co
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for L25J250E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64K4969
|
Newark | Resistor, Power, 250 Ohm, 25W, 5%, Resistance:250Ohm, Product Range:L25 Series, Power Rating:25W, Resistance Tolerance:± 5%, Voltage Rating:625V, Resistor Technology:Wirewound, Temperature Coefficient:± 260Ppm/°C, Product Width:- Rohs Compliant: Yes |Ohmite L25J250E Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 25 |
|
$4.7800 / $6.9100 | Buy Now |
DISTI #
L25J250E-ND
|
DigiKey | RES CHAS MNT 250 OHM 5% 25W Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
31 In Stock |
|
$3.9398 / $7.5600 | Buy Now |
DISTI #
588-L25J250E
|
Mouser Electronics | Wirewound Resistors - Chassis Mount 25watt 250ohm 5% High Power RoHS: Compliant | 239 |
|
$3.8800 / $6.4400 | Buy Now |
DISTI #
70022777
|
RS | Resistor, Wirewound, Res 250 Ohms, Pwr-Rtg25 W, Tol 5%, Lug, Vitreous Enamel | Ohmite L25J250E RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 77 |
|
$4.8300 / $6.4400 | Buy Now |
|
Onlinecomponents.com | Res Wirewound 250 Ohm 5% 25W ±260ppm/°C Vitreous Enamel RDL Lug Bolt-On RoHS: Compliant | 46 Factory Stock |
|
$3.6800 / $5.9400 | Buy Now |
DISTI #
L25J250E
|
TTI | Wirewound Resistors - Chassis Mount 25watt 250ohm 5% High Power RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 404 In Stock |
|
$4.1300 / $6.3700 | Buy Now |
DISTI #
1129651
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Each | 25 |
|
$5.2456 / $8.2083 | Buy Now |
DISTI #
4044774
|
Farnell | RES, 250R, 25W, SOLDER LUG, WIREWOUND RoHS: Compliant Min Qty: 25 Lead time: 12 Weeks, 0 Days Container: Each | 0 |
|
$4.7360 | Buy Now |
|
Master Electronics | Res Wirewound 250 Ohm 5% 25W ±260ppm/°C Vitreous Enamel RDL Lug Bolt-On RoHS: Compliant | 46 Factory Stock |
|
$3.6800 / $5.9400 | Buy Now |
Part Details for L25J250E
L25J250E CAD Models
L25J250E Part Data Attributes:
|
L25J250E
Ohmite Mfg Co
Buy Now
Datasheet
|
Compare Parts:
L25J250E
Ohmite Mfg Co
Fixed Resistor, Wire Wound, 25W, 250ohm, 625V, 5% +/-Tol, 260ppm/Cel, Chassis Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OHMITE MANUFACTURING CO | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.29.00.00 | |
Samacsys Manufacturer | Ohmite | |
Additional Feature | FLAME PROOF | |
Construction | Tubular | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 350 °C | |
Package Diameter | 14.3 mm | |
Package Length | 50.8 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Chassis Mount | |
Rated Power Dissipation (P) | 25 W | |
Rated Temperature | 25 °C | |
Resistance | 250 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 260 ppm/°C | |
Terminal Shape | LUG | |
Tolerance | 5% | |
Working Voltage | 625 V |
Alternate Parts for L25J250E
This table gives cross-reference parts and alternative options found for L25J250E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of L25J250E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SLN25J250E | Fixed Resistor, Wire Wound, 25W, 250ohm, 625V, 5% +/-Tol, -260,260ppm/Cel, | Ohmite Mfg Co | L25J250E vs SLN25J250E |
LF25J250E | Fixed Resistor, Wire Wound, 25W, 250ohm, 625V, 5% +/-Tol, -260,260ppm/Cel, | Ohmite Mfg Co | L25J250E vs LF25J250E |
LN25J250E | Fixed Resistor, Wire Wound, 25W, 250ohm, 625V, 5% +/-Tol, -260,260ppm/Cel, | Ohmite Mfg Co | L25J250E vs LN25J250E |
CLN25J250E | Fixed Resistor, Wire Wound, 25W, 250ohm, 625V, 5% +/-Tol, -260,260ppm/Cel, | Ohmite Mfg Co | L25J250E vs CLN25J250E |
CL25J250E | Fixed Resistor, Wire Wound, 25W, 250ohm, 625V, 5% +/-Tol, -260,260ppm/Cel, | Ohmite Mfg Co | L25J250E vs CL25J250E |