-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Wire Wound, 25W, 2000ohm, 625V, 5% +/-Tol, 260ppm/Cel, Chassis Mount
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67AC6113
|
Newark | Resistor, Power, 2Kohm, 25W, 5% Rohs Compliant: No |Ohmite L25J2K0 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.3700 | Buy Now |
DISTI #
02F2293
|
Newark | Resistor, Power, 2Kohm, 25W, 5%, Resistance:2Kohm, Product Range:L25 Series, Power Rating:25W, Resistance Tolerance:± 5%, Voltage Rating:625V, Resistor Technology:Wirewound, Temperature Coefficient:± 260Ppm/°C, Product Length:50.8Mm Rohs Compliant: No |Ohmite L25J2K0 Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.6600 / $7.8200 | Buy Now |
DISTI #
L25J2K0-ND
|
DigiKey | RES CHAS MNT 2K OHM 5% 25W Min Qty: 25 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$9.9808 | Buy Now |
|
Onlinecomponents.com | Res Wirewound 2K Ohm 5% 25W ±260ppm/°C Vitreous Enamel RDL Lug Bolt-On | 0 |
|
$10.0500 / $16.5300 | Buy Now |
DISTI #
L25J2K0
|
TTI | Wirewound Resistors - Chassis Mount 25watt 2K 5% High Power Min Qty: 1 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
Buy Now | |
|
Master Electronics | Res Wirewound 2K Ohm 5% 25W ±260ppm/°C Vitreous Enamel RDL Lug Bolt-On | 0 |
|
$10.0500 / $16.5300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
L25J2K0
Ohmite Mfg Co
Buy Now
Datasheet
|
Compare Parts:
L25J2K0
Ohmite Mfg Co
Fixed Resistor, Wire Wound, 25W, 2000ohm, 625V, 5% +/-Tol, 260ppm/Cel, Chassis Mount
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OHMITE MANUFACTURING CO | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.29.00.00 | |
Samacsys Manufacturer | Ohmite | |
Additional Feature | FLAMEPROOF | |
Construction | All-Welded | |
JESD-609 Code | e0 | |
Manufacturer Series | 270 | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 350 °C | |
Package Diameter | 14.3 mm | |
Package Length | 50.8 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Radial | |
Rated Power Dissipation (P) | 25 W | |
Rated Temperature | 25 °C | |
Resistance | 2000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | L25 | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 260 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | LUG | |
Tolerance | 5% | |
Working Voltage | 625 V |