Part Details for L25S001.T by Littelfuse Inc
Overview of L25S001.T by Littelfuse Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for L25S001.T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02B8588
|
Newark | Fus 250V Semiconductor 1A/ Box |Littelfuse L25S001.T RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.7900 / $18.1800 | Buy Now |
DISTI #
F1090-ND
|
DigiKey | FUSE CARTRIDGE 1A 250VAC/VDC Min Qty: 1 Lead time: 20 Weeks Container: Box | Temporarily Out of Stock |
|
$23.6300 | Buy Now |
DISTI #
576-L25S001.T
|
Mouser Electronics | Specialty Fuses 1A 250VAC 250VDC FF L25S POWR-SPEED RoHS: Compliant | 0 |
|
$14.4300 / $20.3300 | Order Now |
|
Onlinecomponents.com | Very Fast-Acting Semiconductor Fuse - 1A RoHS: Compliant | 0 |
|
$12.7800 / $16.9200 | Buy Now |
DISTI #
000000000007222376
|
Sager | FUS 250V SEMICONDUCTOR 1A Min Qty: 1 | 0 |
|
$13.0400 / $18.0000 | Buy Now |
|
Ozdisan Elektronik | FUSE CARTRIDGE 1A 250VAC/VDC | 0 |
|
$45.5971 / $48.7889 | RFQ |