Part Details for L25S003.T by Littelfuse Inc
Overview of L25S003.T by Littelfuse Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for L25S003.T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02B8598
|
Newark | Fus 250V Semiconductor 3A/ Box |Littelfuse L25S003.T Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.7900 / $18.1800 | Buy Now |
DISTI #
F1092-ND
|
DigiKey | FUSE CARTRIDGE 3A 250VAC/VDC Min Qty: 1 Lead time: 16 Weeks Container: Box | Temporarily Out of Stock |
|
$23.6300 | Buy Now |
DISTI #
576-L25S003.T
|
Mouser Electronics | Specialty Fuses 3A 250VAC 250VDC FF L25S POWR-SPEED RoHS: Compliant | 4 |
|
$18.8900 / $24.1100 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$12.0600 / $15.9700 | Buy Now | |
|
Ozdisan Elektronik | FUSE CARTRIDGE 3A 250VAC/VDC | 0 |
|
$43.8495 / $46.9190 | RFQ |