There are no models available for this part yet.
Overview of L25S006.T by Littelfuse Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for L25S006.T by Littelfuse Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
02B8611
|
Newark | Fus 250V Semiconductor 6A/ Box |Littelfuse L25S006.T RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.7900 / $18.1800 | Buy Now | |
DISTI #
F1095-ND
|
DigiKey | FUSE CARTRIDGE 6A 250VAC/VDC Min Qty: 1 Lead time: 20 Weeks Container: Box | Temporarily Out of Stock |
|
$23.6300 | Buy Now | |
DISTI #
576-L25S006.T
|
Mouser Electronics | Specialty Fuses 6A 250VAC 250VDC FF L25S POWR-SPEED RoHS: Compliant | 0 |
|
$14.4300 / $20.4100 | Order Now | |
Onlinecomponents.com | Very Fast-Acting Semiconductor Fuse - 6A RoHS: Compliant | 0 |
|
$12.7800 / $16.9200 | Buy Now | ||
DISTI #
000000000007222381
|
Sager | FUS 250V SEMICONDUCTOR 6A Min Qty: 1 | 0 |
|
$13.0400 / $18.0000 | Buy Now | |
Ozdisan Elektronik | FUSE CARTRIDGE 6A 250VAC/VDC | 0 |
|
$45.5971 / $48.7889 | RFQ |