Part Details for L25S040.T by Littelfuse Inc
Overview of L25S040.T by Littelfuse Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for L25S040.T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81F4156
|
Newark | Fuse, 40A, 250V, Blade, Fast Acting, Product Range:L25S Series, Fuse Current:40A, Blow Characteristic:Very Fast Acting, Fuse Size Metric:20.6Mm X 41.3Mm, Fuse Size Imperial:13/16" X 1-5/8", Voltage Rating Vdc:250Vdc, Diameter:20.6Mm Rohs Compliant: Yes |Littelfuse L25S040.T RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$59.3900 | Buy Now |
DISTI #
F11379-ND
|
DigiKey | FUSE CARTRIDGE 40A 250VAC/VDC Min Qty: 1 Lead time: 15 Weeks Container: Box | Temporarily Out of Stock |
|
$60.6000 | Buy Now |
DISTI #
576-L25S040.T
|
Mouser Electronics | Specialty Fuses 40A 250VAC 250VDC FF L25S POWR-SPEED RoHS: Compliant | 0 |
|
$55.5600 / $56.4300 | Order Now |
|
Onlinecomponents.com | Very Fast-Acting Semiconductor Fuse - 40A RoHS: Compliant | 0 |
|
$51.0900 / $67.0700 | Buy Now |
DISTI #
000000000007222390
|
Sager | FUS 250V SEMICONDUCTOR 40A Min Qty: 1 | 0 |
|
$42.2500 / $53.5700 | Buy Now |
|
Ozdisan Elektronik | FUSE CARTRIDGE 40A 250VAC/VDC | 0 |
|
$175.7085 / $184.4939 | RFQ |