Part Details for L25S275.V by Littelfuse Inc
Overview of L25S275.V by Littelfuse Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for L25S275.V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02B8597
|
Newark | Fus 250V Semiconductor 275A/ Box |Littelfuse L25S275.V Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$65.5000 / $87.5000 | Buy Now |
DISTI #
L25S275.V-ND
|
DigiKey | FUSE CRTRDGE 275A 250VAC/200VDC Min Qty: 1 Lead time: 15 Weeks Container: Box | Temporarily Out of Stock |
|
$95.9500 | Buy Now |
DISTI #
576-L25S275.V
|
Mouser Electronics | Specialty Fuses 275A 250VAC 200VDC FF L25S POWR-SPEED RoHS: Compliant | 0 |
|
$96.5600 / $109.8200 | Order Now |
|
Onlinecomponents.com | 0 |
|
$70.7700 / $89.7400 | Buy Now | |
|
Ozdisan Elektronik | FUSE CRTRDGE 275A 250VAC/200VDC | 0 |
|
$281.2447 / $295.3069 | RFQ |
Part Details for L25S275.V
L25S275.V CAD Models
L25S275.V Part Data Attributes
|
L25S275.V
Littelfuse Inc
Buy Now
|
Compare Parts:
L25S275.V
Littelfuse Inc
|
Samacsys Manufacturer | LITTELFUSE |