-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
BRUSH DC MOTOR CONTROLLER, 2.5A, PZFM15, MULTIWATT-15
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Motor Controller Circuit, 15 Pin, ZIP | 3380 |
|
$12.3750 / $18.5625 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 2 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
L292
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
L292
STMicroelectronics
BRUSH DC MOTOR CONTROLLER, 2.5A, PZFM15, MULTIWATT-15
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | ZFM | |
Package Description | ZIP, ZIP15,.2,.17TB | |
Pin Count | 15 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | STMicroelectronics | |
Analog IC - Other Type | BRUSH DC MOTOR CONTROLLER | |
JESD-30 Code | R-PZFM-T15 | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 15 | |
Output Current-Max | 2.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | ZIP | |
Package Equivalence Code | ZIP15,.2,.17TB | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Supply Current-Max (Isup) | 50 mA | |
Supply Voltage-Max (Vsup) | 36 V | |
Supply Voltage-Min (Vsup) | 18 V | |
Supply Voltage-Nom (Vsup) | 36 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 1.27 mm | |
Terminal Position | ZIG-ZAG |
This table gives cross-reference parts and alternative options found for L292. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of L292, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
L292V | Brush DC Motor Controller, 2.5A, BIPolar, PZFM15, | Unitrode Corporation | L292 vs L292V |
L292V/BI | Motion Control Electronic, BIPolar, PZIP15, | Unitrode Corp (RETIRED) | L292 vs L292V/BI |
L292VH | Brush DC Motor Controller, 2.5A, PZFM15, | Unitrode Corp (RETIRED) | L292 vs L292VH |
MAX14870ETC+T | Compact 4.5V to 36V Full-Bridge DC Motor Drivers, 12-LFCSP-3X3X0.75, 12 Pins, -40 to 85C | Analog Devices Inc | L292 vs MAX14870ETC+T |
MAX14871EUE+T | 4.5V to 36V Full-Bridge DC Motor Driver, 16-TSSOP_4.4_EP-4.4_MM, 16 Pins, -40 to 85C | Analog Devices Inc | L292 vs MAX14871EUE+T |
MAX14871EUE+ | 4.5V to 36V Full-Bridge DC Motor Driver, 16-TSSOP_4.4_EP-4.4_MM, 16 Pins, -40 to 85C | Analog Devices Inc | L292 vs MAX14871EUE+ |
MAX14872ETC+ | Compact 4.5V to 36V Full-Bridge DC Motor Drivers, 12-LFCSP-3X3X0.75, 12 Pins, -40 to 85C | Analog Devices Inc | L292 vs MAX14872ETC+ |
L292V | Brush DC Motor Controller, 2.5A, BIPolar, PZFM15, | Unitrode Corp (RETIRED) | L292 vs L292V |
L292V/BI | Motion Control Electronic, BIPolar, PZIP15, | Unitrode Corporation | L292 vs L292V/BI |