Part Details for L295000NAA by Bulgin
Overview of L295000NAA by Bulgin
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for L295000NAA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
708-3099-ND
|
DigiKey | LAMP PNL MNT Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
167-L295000NAA
|
Mouser Electronics | Panel Mount Indicator Lamps L295000 RED 230V RoHS: Compliant | 532 |
|
$1.5600 / $3.7100 | Buy Now |
DISTI #
77312868
|
Verical | Chrome bezel Panel Mount Indicators RoHS: Compliant Min Qty: 65 Package Multiple: 1 | Americas - 2093 |
|
$1.3235 / $1.5806 | Buy Now |
DISTI #
L295000NAA-BUL
|
TME | L295000NAA Min Qty: 32 | 2093 |
|
$1.1143 / $1.3388 | Buy Now |
DISTI #
L295000NAA
|
Avnet Abacus | Neon Lamp Wire Lead Amber 230Vac (Alt: L295000NAA) RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 12 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S136500125070
|
Chip1Stop | LED Panel Mount Indicators RoHS: Compliant | 2093 |
|
$1.2700 / $1.4800 | Buy Now |
Part Details for L295000NAA
L295000NAA CAD Models
L295000NAA Part Data Attributes
|
L295000NAA
Bulgin
Buy Now
|
Compare Parts:
L295000NAA
Bulgin
|
Samacsys Manufacturer | Bulgin |