-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Dual Full Bridge Driver
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18AC7426
|
Newark | Motor Driver, Dc, Stepper, 4A, Soic-20, Motor Type:Stepper And Dc Brush, No. Of Outputs:4Outputs, Output Current:4A, Output Voltage:-, Ic Case/Package:Soic, No. Of Pins:20Pins, Supply Voltage Min:4.8V, Supply Voltage Max:46V, Msl:-Rohs Compliant: Yes |Stmicroelectronics L298P013TR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 4971 |
|
$8.2900 / $12.7500 | Buy Now |
DISTI #
56P8264
|
Newark | Industrial & Power Conversion |Stmicroelectronics L298P013TR Min Qty: 600 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
497-3624-1-ND
|
DigiKey | IC HALF BRIDGE DRIVER POWERSO-20 Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-ReelĀ®, Tape & Reel (TR) |
13592 In Stock |
|
$7.3997 / $11.6800 | Buy Now |
DISTI #
L298P013TR
|
Avnet Americas | Dual Full Bridge Motor Driver 20-Pin PowerSO T/R - Tape and Reel (Alt: L298P013TR) RoHS: Compliant Min Qty: 600 Package Multiple: 600 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$6.5352 / $7.4366 | Buy Now |
DISTI #
511-L298P-TR
|
Mouser Electronics | Motor / Motion / Ignition Controllers & Drivers 5.1 to 40V Step-Down RoHS: Compliant | 6771 |
|
$7.4200 / $10.4600 | Buy Now |
DISTI #
V72:2272_06552038
|
Arrow Electronics | Dual Full Bridge Motor Driver 20-Pin PowerSO T/R Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Date Code: 2405 Container: Cut Strips | Americas - 399 |
|
$6.9990 / $9.7580 | Buy Now |
|
STMicroelectronics | Dual Full Bridge Driver RoHS: Compliant Min Qty: 1 | 6771 |
|
$7.6000 / $10.2500 | Buy Now |
|
Future Electronics | L298 Series Dual Full Bridge 4 A 46 V Driver Surface Mount - PowerSO-20 RoHS: Compliant pbFree: Yes Min Qty: 600 Package Multiple: 600 Container: Reel | 600Reel |
|
$7.2600 | Buy Now |
|
Future Electronics | L298 Series Dual Full Bridge 4 A 46 V Driver Surface Mount - PowerSO-20 RoHS: Compliant pbFree: Yes Min Qty: 600 Package Multiple: 600 Container: Reel | 0Reel |
|
$7.2600 | Buy Now |
DISTI #
77833786
|
Verical | Dual Full Bridge Motor Driver 20-Pin PowerSO T/R Min Qty: 1 Package Multiple: 1 Date Code: 2405 | Americas - 399 |
|
$6.9990 / $9.7580 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
L298P013TR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
L298P013TR
STMicroelectronics
Dual Full Bridge Driver
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SOIC | |
Package Description | POWER, SO-20 | |
Pin Count | 20 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Built-in Protections | OVER CURRENT; THERMAL | |
Input Characteristics | STANDARD | |
Interface IC Type | FULL BRIDGE BASED PERIPHERAL DRIVER | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e3 | |
Length | 15.9 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 2 | |
Number of Terminals | 20 | |
Output Characteristics | TOTEM-POLE | |
Output Current Flow Direction | SOURCE AND SINK | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG | |
Peak Reflow Temperature (Cel) | 245 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.6 mm | |
Supply Voltage-Max | 7 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Supply Voltage1-Max | 46 V | |
Supply Voltage1-Min | 4.8 V | |
Supply Voltage1-Nom | 42 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 11 mm |
This table gives cross-reference parts and alternative options found for L298P013TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of L298P013TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
L298P | Dual Full Bridge Driver | STMicroelectronics | L298P013TR vs L298P |