Filter Your Search
1 - 1 of 1 results
|
L298P013TR
STMicroelectronics
|
$7.6195 | Yes | Active | 5 V | 42 V | STANDARD | TOTEM-POLE | FULL BRIDGE BASED PERIPHERAL DRIVER | BIPOLAR | OVER CURRENT; THERMAL | 2 | SOURCE AND SINK | TRUE | 7 V | 4.5 V | 46 V | 4.8 V | YES | R-PDSO-G20 | Not Qualified | e3 | 3 | 245 | 30 | 20 | PLASTIC/EPOXY | HSOP | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG | Matte Tin (Sn) - annealed | GULL WING | 1.27 mm | DUAL | 15.9 mm | 3.6 mm | 11 mm | STMICROELECTRONICS | SOIC | POWER, SO-20 | 20 | not_compliant | EAR99 | 8542.39.00.01 | STMicroelectronics |