Part Details for L2A4YC104KAB2A by Kyocera AVX Components
Overview of L2A4YC104KAB2A by Kyocera AVX Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Energy and Power Systems
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Entertainment and Gaming
Price & Stock for L2A4YC104KAB2A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-L2A4YC104KAB2ATR-ND
|
DigiKey | CAP ARRAY MANUFACTURED Min Qty: 4000 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2363 / $0.2668 | Buy Now |
DISTI #
L2A4YC104KAB2A
|
Avnet Americas | Cap Ceramic Array 0.1uF 16V X7R 10% 0508 SMD 4 Capacitor 125°C Paper/Embossed T/R - Tape and Reel (Alt: L2A4YC104KAB2A) RoHS: Not Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.2886 / $0.3182 | Buy Now |
DISTI #
581-L2A4YC104KAB2A
|
Mouser Electronics | Capacitor Arrays & Networks .1UF 16V 10% 0508 RoHS: Not Compliant | 0 |
|
$0.2380 / $0.2700 | Order Now |
DISTI #
L2A4YC104KAB2A
|
TTI | Capacitor Arrays & Networks .1UF 16V 10% 0508 Min Qty: 4000 Package Multiple: 4000 Container: Reel | Americas - 0 |
|
$0.2270 / $0.2610 | Buy Now |
DISTI #
L2A4YC104KAB2A
|
Avnet Americas | Cap Ceramic Array 0.1uF 16V X7R 10% 0508 SMD 4 Capacitor 125°C Paper/Embossed T/R - Tape and Reel (Alt: L2A4YC104KAB2A) RoHS: Not Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.2886 / $0.3182 | Buy Now |
DISTI #
L2A4YC104KAB2A
|
Avnet Americas | Cap Ceramic Array 0.1uF 16V X7R 10% 0508 SMD 4 Capacitor 125°C Paper/Embossed T/R - Tape and Reel (Alt: L2A4YC104KAB2A) RoHS: Not Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.2886 / $0.3182 | Buy Now |
Part Details for L2A4YC104KAB2A
L2A4YC104KAB2A CAD Models
L2A4YC104KAB2A Part Data Attributes
|
L2A4YC104KAB2A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
L2A4YC104KAB2A
Kyocera AVX Components
L2A4YC104KAB2A, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | CHIP, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.45 | |
Factory Lead Time | 16 Weeks | |
Capacitance | 0.1 µF | |
Capacitor Type | ARRAY/NETWORK CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.94 mm | |
JESD-609 Code | e0 | |
Length | 1.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Network Type | ISOLATED C NETWORK | |
Number of Elements | 1 | |
Number of Functions | 4 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Code | CHIP | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR ,PAPER/EMBOSSED 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 16 V | |
Seated Height-Max | 0.94 mm | |
Size Code | 0508 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WRAPAROUND | |
Width | 2.1 mm |
Alternate Parts for L2A4YC104KAB2A
This table gives cross-reference parts and alternative options found for L2A4YC104KAB2A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of L2A4YC104KAB2A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
L2A4YC104KAB4A | L2A4YC104KAB4A, CHIP | Kyocera AVX Components | L2A4YC104KAB2A vs L2A4YC104KAB4A |
L2A4YC104KAB2F | L2A4YC104KAB2F, CHIP | Kyocera AVX Components | L2A4YC104KAB2A vs L2A4YC104KAB2F |