Part Details for L3352 by Baldor Electric Company
Overview of L3352 by Baldor Electric Company
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for L3352
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71934374
|
RS | AC Motor, C-Face, 0.13HP, 3450 rpm, 1-Ph, 42, 3310L, TEFC, F2, GE1 Series | Baldor-Reliance L3352 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$391.4700 | RFQ |