Part Details for L34S300D15T by Tamura Corporation of America
Overview of L34S300D15T by Tamura Corporation of America
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for L34S300D15T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
132-L34S300D15T-ND
|
DigiKey | CURRENT SENSOR (300A, 15V) Min Qty: 40 Lead time: 26 Weeks Container: Tray | Temporarily Out of Stock |
|
$23.3145 | Buy Now |
DISTI #
838-L34S300D15T
|
Mouser Electronics | Industrial Current Sensors CURRENT SENSOR ( 300A, 15V) | 0 |
|
$21.7300 / $22.0400 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$20.4400 / $29.8000 | Buy Now |
DISTI #
L34S300D15T
|
Richardson RFPD | HALL EFFECT CURRENT TRANSDUCER RoHS: Compliant Min Qty: 40 | 0 |
|
$21.7600 / $22.9100 | Buy Now |
Part Details for L34S300D15T
L34S300D15T CAD Models
L34S300D15T Part Data Attributes
|
L34S300D15T
Tamura Corporation of America
Buy Now
Datasheet
|
Compare Parts:
L34S300D15T
Tamura Corporation of America
Sensor/Transducer,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAMURA CORP | |
Reach Compliance Code | unknown | |
JESD-609 Code | e3 | |
Sensors/Transducers Type | CURRENT SENSOR | |
Terminal Finish | Tin (Sn) |