Part Details for L3510 by Baldor Electric Company
Overview of L3510 by Baldor Electric Company
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for L3510
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71934415
|
RS | AC Motor, C-Face, 1HP, 1725 rpm, 1-Ph, 56H, 3524L, TEFC, F1, N, GE1 Series | Baldor-Reliance L3510 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$647.5900 / $719.5500 | RFQ |