Part Details for L3A41C102KAB2A by Kyocera AVX Components
Overview of L3A41C102KAB2A by Kyocera AVX Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Price & Stock for L3A41C102KAB2A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65M1495
|
Newark | Cap Array Manufactured/T&r Rohs Compliant: Yes |Kyocera Avx L3A41C102KAB2A Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6260 | Buy Now |
DISTI #
478-L3A41C102KAB2ATR-ND
|
DigiKey | CAP CER SMD Min Qty: 4000 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.4867 | Buy Now |
DISTI #
L3A41C102KAB2A
|
Avnet Americas | Cap Ceramic Array 0.001uF 100V X7R 10% 0612 SMD 4 Capacitor 125°C - Tape and Reel (Alt: L3A41C102KAB2A) RoHS: Not Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.5460 / $0.6020 | Buy Now |
DISTI #
581-L3A41C102KAB2A
|
Mouser Electronics | Capacitor Arrays & Networks 100votls 1000pF 10% RoHS: Not Compliant | 0 |
|
$0.4500 / $0.4770 | Order Now |
DISTI #
L3A41C102KAB2A
|
Avnet Americas | Cap Ceramic Array 0.001uF 100V X7R 10% 0612 SMD 4 Capacitor 125°C - Tape and Reel (Alt: L3A41C102KAB2A) RoHS: Not Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.5460 / $0.6020 | Buy Now |
DISTI #
L3A41C102KAB2A
|
Avnet Americas | Cap Ceramic Array 0.001uF 100V X7R 10% 0612 SMD 4 Capacitor 125°C - Tape and Reel (Alt: L3A41C102KAB2A) RoHS: Not Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.5460 / $0.6020 | Buy Now |
Part Details for L3A41C102KAB2A
L3A41C102KAB2A CAD Models
L3A41C102KAB2A Part Data Attributes
|
L3A41C102KAB2A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
L3A41C102KAB2A
Kyocera AVX Components
L3A41C102KAB2A, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | CHIP, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.45 | |
Factory Lead Time | 16 Weeks | |
Capacitance | 0.001 µF | |
Capacitor Type | ARRAY/NETWORK CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.35 mm | |
JESD-609 Code | e0 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Network Type | ISOLATED C NETWORK | |
Number of Elements | 1 | |
Number of Functions | 4 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Code | CHIP | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR ,PAPER/EMBOSSED 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Seated Height-Max | 1.35 mm | |
Size Code | 0612 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WRAPAROUND | |
Width | 2.3 mm |
Alternate Parts for L3A41C102KAB2A
This table gives cross-reference parts and alternative options found for L3A41C102KAB2A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of L3A41C102KAB2A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
L3A41C102K4X2F | L3A41C102K4X2F, CHIP | Kyocera AVX Components | L3A41C102KAB2A vs L3A41C102K4X2F |
L3A41C102K4X2A | L3A41C102K4X2A, CHIP | Kyocera AVX Components | L3A41C102KAB2A vs L3A41C102K4X2A |
L3A41C102KAB2F | L3A41C102KAB2F, CHIP | Kyocera AVX Components | L3A41C102KAB2A vs L3A41C102KAB2F |