Part Details for L40S200D15CJ by Tamura Corporation of America
Overview of L40S200D15CJ by Tamura Corporation of America
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for L40S200D15CJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
132-L40S200D15CJ-ND
|
DigiKey | CURRENT SENSOR (200A, 15V) -40 1 Min Qty: 30 Lead time: 26 Weeks Container: Tray | Temporarily Out of Stock |
|
$40.7837 | Buy Now |
DISTI #
838-L40S200D15CJ
|
Mouser Electronics | Industrial Current Sensors CURRENT SENSOR ( 200A, 15V) -40 105 RoHS: Compliant | 0 |
|
$39.0300 / $51.6500 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$36.1300 / $50.4800 | Buy Now |
DISTI #
L40S200D15CJ
|
Richardson RFPD | HALL EFFECT CURRENT TRANSDUCER RoHS: Compliant Min Qty: 30 | 0 |
|
$40.5300 / $42.6600 | Buy Now |
Part Details for L40S200D15CJ
L40S200D15CJ CAD Models
L40S200D15CJ Part Data Attributes
|
L40S200D15CJ
Tamura Corporation of America
Buy Now
Datasheet
|
Compare Parts:
L40S200D15CJ
Tamura Corporation of America
Sensor/Transducer,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAMURA CORP | |
Reach Compliance Code | unknown | |
Date Of Intro | 2020-03-26 | |
Body Breadth | 24 mm | |
Body Height | 61.3 mm | |
Body Length or Diameter | 70 mm | |
Mounting Feature | FLANGE MOUNT | |
Number of Terminals | 4 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Output Range | 3.96-4.04V | |
Output Type | VOLTAGE OUTPUT | |
Package Shape/Style | RECTANGULAR | |
Sensors/Transducers Type | CURRENT SENSOR | |
Supply Voltage-Max | 15.75 V | |
Supply Voltage-Min | 11.4 V | |
Surface Mount | NO |