-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Very Low Drop Voltage Regulator
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
497-3912-5-ND
|
DigiKey | IC REG LINEAR 5V 500MA POWERSO20 Lead time: 54 Weeks Container: Tube | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
L4925PD
|
Avnet Americas | LDO Regulator Pos 5V 0.5A 20-Pin PowerSO Tube - Rail/Tube (Alt: L4925PD) RoHS: Compliant Min Qty: 620 Package Multiple: 310 Container: Tube | 0 |
|
RFQ | |
DISTI #
L4925PD
|
Avnet Americas | LDO Regulator Pos 5V 0.5A 20-Pin PowerSO Tube - Rail/Tube (Alt: L4925PD) RoHS: Compliant Min Qty: 620 Package Multiple: 310 Container: Tube | 0 |
|
RFQ | |
|
Chip 1 Exchange | INSTOCK | 3000 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
L4925PD
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
L4925PD
STMicroelectronics
Very Low Drop Voltage Regulator
|
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SOIC | |
Package Description | HSOP, SOP20,.56 | |
Pin Count | 20 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 1980-01-04 | |
Samacsys Manufacturer | STMicroelectronics | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.6 V | |
Dropout Voltage1-Nom | 0.3 V | |
Input Voltage Absolute-Max | 28 V | |
Input Voltage-Max | 28 V | |
Input Voltage-Min | 6 V | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e3 | |
Length | 15.9 mm | |
Line Regulation-Max | 0.01% | |
Load Regulation-Max | 0.05% | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 20 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.5 A | |
Output Voltage1-Max | 5.1 V | |
Output Voltage1-Min | 4.9 V | |
Output Voltage1-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HSOP | |
Package Equivalence Code | SOP20,.56 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 245 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 3.6 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 10% | |
Width | 11 mm |
This table gives cross-reference parts and alternative options found for L4925PD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of L4925PD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM2937L-50-TQ5-T | Fixed Positive LDO Regulator, 5V, 1V Dropout, BIPolar, PSSO5, LEAD FREE, TO-263, 5 PIN | Unisonic Technologies Co Ltd | L4925PD vs LM2937L-50-TQ5-T |
LM2937G-50-TQ5-T | Fixed Positive LDO Regulator, 5V, 1V Dropout, BIPolar, PSSO5, HALOGEN FREE, TO-263, 5 PIN | Unisonic Technologies Co Ltd | L4925PD vs LM2937G-50-TQ5-T |
LM2937-50-TQ5-R | Fixed Positive LDO Regulator, 5V, 1V Dropout, PSSO5, TO-263, 5 PIN | Unisonic Technologies Co Ltd | L4925PD vs LM2937-50-TQ5-R |
LM2937L-50-TQ5-R | Fixed Positive LDO Regulator, 5V, 1V Dropout, BIPolar, PSSO5, LEAD FREE, TO-263, 5 PIN | Unisonic Technologies Co Ltd | L4925PD vs LM2937L-50-TQ5-R |
LM2937-50-TQ5-T | Fixed Positive LDO Regulator, 5V, 1V Dropout, PSSO5, TO-263, 5 PIN | Unisonic Technologies Co Ltd | L4925PD vs LM2937-50-TQ5-T |