-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Very low drop voltage regulators with inhibit
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AC9177
|
Newark | Ldo, Fixed, 12V, 0.25A, Soic-8, Output Type:Fixed, Input Voltage Min:-, Input Voltage Max:20V, Fixed Output Voltage Nom.:12V, Adjustable Output Voltage Min:-, Adjustable Output Voltage Max:-, Output Current:250Ma, Dropout Voltage Rohs Compliant: Yes |Stmicroelectronics L4931ABD120TR Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 4218 |
|
$0.7570 / $1.6700 | Buy Now |
DISTI #
56P8278
|
Newark | Linear Vr |Stmicroelectronics L4931ABD120TR Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
497-1153-1-ND
|
DigiKey | IC REG LINEAR 12V 250MA 8SO Min Qty: 1 Lead time: 99 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
20659 In Stock |
|
$0.5918 / $1.5300 | Buy Now |
DISTI #
L4931ABD120TR
|
Avnet Americas | LDO Regulator Pos 12V 0.25A 8-Pin SO N T/R - Tape and Reel (Alt: L4931ABD120TR) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0 |
|
$0.4934 / $0.5146 | Buy Now |
|
STMicroelectronics | Very low drop voltage regulators with inhibit RoHS: Compliant Min Qty: 1 | 4064 |
|
$0.8400 / $1.3500 | Buy Now |
|
Future Electronics | L4931 Series 300 mA 12 V Fixed Output VLDO Regulator with Inhibit - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 2500Reel |
|
$0.5800 | Buy Now |
|
Future Electronics | L4931 Series 300 mA 12 V Fixed Output VLDO Regulator with Inhibit - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.5800 | Buy Now |
|
Future Electronics | L4931 Series 300 mA 12 V Fixed Output VLDO Regulator with Inhibit - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.5800 | Buy Now |
|
Future Electronics | L4931 Series 300 mA 12 V Fixed Output VLDO Regulator with Inhibit - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.5800 / $0.6200 | Buy Now |
DISTI #
L4931ABD120TR
|
Avnet Americas | LDO Regulator Pos 12V 0.25A 8-Pin SO N T/R - Tape and Reel (Alt: L4931ABD120TR) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0 |
|
$0.4934 / $0.5146 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
L4931ABD120TR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
L4931ABD120TR
STMicroelectronics
Very low drop voltage regulators with inhibit
|
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SOIC | |
Package Description | SOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | STMicroelectronics | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.8 V | |
Dropout Voltage1-Nom | 0.4 V | |
Input Voltage Absolute-Max | 20 V | |
Input Voltage-Max | 20 V | |
Input Voltage-Min | 12.8 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.9 mm | |
Line Regulation-Max | 0.02% | |
Load Regulation-Max | 0.035% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.25 A | |
Output Voltage1-Max | 12.24 V | |
Output Voltage1-Min | 11.76 V | |
Output Voltage1-Nom | 12 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.75 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 2% | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for L4931ABD120TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of L4931ABD120TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
L4931ABD120 | 12V FIXED POSITIVE LDO REGULATOR, 0.8V DROPOUT, PDSO8, SO-8 | STMicroelectronics | L4931ABD120TR vs L4931ABD120 |