Part Details for L4989-COIL by Littelfuse Inc
Overview of L4989-COIL by Littelfuse Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DFE2016CKA-1R0M=P2 | Murata Manufacturing Co Ltd | Fixed IND 1uH 1800mA NONAUTO | |
LQW18CN55NJ0HD | Murata Manufacturing Co Ltd | Fixed IND 55nH 1500mA POWRTRN | |
LQW18CNR56J0HD | Murata Manufacturing Co Ltd | Fixed IND 560nH 450mA POWRTRN |
Price & Stock for L4989-COIL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41Y0499
|
Newark | Test Coil, Reed Switch, Accessory Type:Test Coil, For Use With:Littelfuse Flex-14 Series Reed Switches, Product Range:- Rohs Compliant: Yes |Littelfuse L4989-COIL RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
576-L4989-COIL
|
Mouser Electronics | Switch Hardware COIL TEST L4989 (MR) | 0 |
|
$201.0600 / $225.6100 | Order Now |
Part Details for L4989-COIL
L4989-COIL CAD Models
L4989-COIL Part Data Attributes
|
L4989-COIL
Littelfuse Inc
Buy Now
|
Compare Parts:
L4989-COIL
Littelfuse Inc
|
Samacsys Manufacturer | LITTELFUSE |