-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Automotive Low Drop Voltage Regulator With Watchdog
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
497-11652-1-ND
|
DigiKey | IC REG LINEAR 5V 150MA 20SO Min Qty: 1000 Lead time: 23 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.8555 / $0.9923 | Buy Now |
DISTI #
L4993MDTR
|
Avnet Americas | LDO Regulator Neg/Pos -0.3V to 6V 0.15A 20-Pin SO T/R - Tape and Reel (Alt: L4993MDTR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 23 Weeks, 0 Days Container: Reel | 0 |
|
$0.8843 / $1.0062 | Buy Now |
DISTI #
511-L4993MDTR
|
Mouser Electronics | LDO Voltage Regulators 5V 150mA LW DROP VLT REGULATOR RoHS: Compliant | 0 |
|
$0.9480 / $1.0400 | Order Now |
|
STMicroelectronics | Automotive Low Drop Voltage Regulator With Watchdog RoHS: Compliant Min Qty: 1 | 0 |
|
$1.2300 / $2.0700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$0.8690 | Buy Now |
DISTI #
L4993MDTR
|
Avnet Americas | LDO Regulator Neg/Pos -0.3V to 6V 0.15A 20-Pin SO T/R - Tape and Reel (Alt: L4993MDTR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 23 Weeks, 0 Days Container: Reel | 0 |
|
$0.8843 / $1.0062 | Buy Now |
DISTI #
L4993MDTR
|
TME | IC: voltage regulator, LDO,linear,fixed, 5V, 0.15A, SO20, SMD, ±2% Min Qty: 1 | 0 |
|
$1.1400 / $1.7000 | RFQ |
DISTI #
L4993MDTR
|
Avnet Americas | LDO Regulator Neg/Pos -0.3V to 6V 0.15A 20-Pin SO T/R - Tape and Reel (Alt: L4993MDTR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 23 Weeks, 0 Days Container: Reel | 0 |
|
$0.8843 / $1.0062 | Buy Now |
DISTI #
L4993MDTR
|
Avnet Silica | LDO Regulator Neg/Pos -0.3V to 6V 0.15A 20-Pin SO T/R (Alt: L4993MDTR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 2 Weeks, 3 Days | Silica - 0 |
|
Buy Now | |
DISTI #
L4993MDTR
|
EBV Elektronik | LDO Regulator Neg/Pos -0.3V to 6V 0.15A 20-Pin SO T/R (Alt: L4993MDTR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 3 Weeks, 3 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
L4993MDTR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
L4993MDTR
STMicroelectronics
Automotive Low Drop Voltage Regulator With Watchdog
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SOIC | |
Package Description | SOP-20 | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 23 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.4 V | |
Dropout Voltage1-Nom | 0.2 V | |
Input Voltage Absolute-Max | 40 V | |
Input Voltage-Max | 31 V | |
Input Voltage-Min | 6 V | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e4 | |
Length | 12.8 mm | |
Line Regulation-Max | 0.025% | |
Load Regulation-Max | 0.025% | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 20 | |
Operating Temperature TJ-Max | 150 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.15 A | |
Output Voltage1-Max | 5.1 V | |
Output Voltage1-Min | 4.9 V | |
Output Voltage1-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP20,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 2.65 mm | |
Surface Mount | YES | |
Technology | BICMOS | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tolerance-Max | 2% | |
Width | 7.5 mm |
This table gives cross-reference parts and alternative options found for L4993MDTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of L4993MDTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
L4993MD | Automotive Low Drop Voltage Regulator With Watchdog | STMicroelectronics | L4993MDTR vs L4993MD |