-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EV-SOMCRR-EZLITE | Analog Devices | Compact DSP SOM Carrier Evalua | |
EV-21562-AUTO | Analog Devices | ADSP-21562 Audio Weaver Eval B | |
ADSP-CM409CBCZAFRL | Analog Devices | ARM Cortex M4 Mixed-Signal BGA |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18-L4CA0612LR005FNR-ACT-ND
|
DigiKey | AEQ-Q200 RESISTOR Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
5000 In Stock |
|
$0.2201 / $0.6700 | Buy Now |
DISTI #
576-4CA0612LR005FNRA
|
Mouser Electronics | Current Sense Resistors - SMD 4T L4CA0612 1W 50ppm 5 mOhm +/-1.0% Auto RoHS: Compliant | 0 |
|
$0.2200 / $0.2310 | Order Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy