There are no models available for this part yet.
Overview of L4GN by Xcelite by Weller
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for L4GN by Xcelite by Weller
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
09B9592
|
Newark | Sub-Miniature Needle Nose Pliers, 4In., Plier Style:Needle Nose, Overall Length:4", Product Range:-, Features:Fine Point For Use In Confined Areas, Cushion Grips For Comfort, For Use With:Fine Wire Or Subminiature Components Rohs Compliant: Na |Weller Xcelite L4GN RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 19 |
|
$33.7000 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant |
12 In Stock |
|
$32.0200 / $33.7000 | Buy Now | ||
Master Electronics | RoHS: Compliant |
12 In Stock |
|
$32.0200 / $33.7000 | Buy Now | ||
DISTI #
791PL005
|
Techni-Tool, Inc. | Weller-Xcelite L4GN Pliers, Subminiature Long Nose, Smooth Jaw, ESD Safe, 13/16" Jaw Length, 4" OAL | 73 |
|
$33.7000 | Buy Now | |
DISTI #
791PL005
|
TestEquity LLC | Weller-Xcelite L4GN Pliers, Subminiature Long Nose, Smooth Jaw, ESD Safe, 13/16" Jaw Length, 4" OAL | 73 |
|
$33.7000 | Buy Now |