Part Details for L500J4R0E by Ohmite Mfg Co
Overview of L500J4R0E by Ohmite Mfg Co
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for L500J4R0E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40AJ0226
|
Newark | Ohmite Manufacturing |Ohmite L500J4R0E RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$45.9200 / $61.4100 | Buy Now |
DISTI #
2266-L500J4R0E-ND
|
DigiKey | L500J4R0E Min Qty: 1 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
1 In Stock |
|
$313.0200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
17 In Stock |
|
$331.3300 / $340.2400 | Buy Now |
DISTI #
C1S538700148699
|
Chip1Stop | Unclassified RoHS: Compliant | 1 |
|
$366.0000 | Buy Now |
|
Master Electronics | RoHS: Compliant |
17 In Stock |
|
$331.3300 / $340.2400 | Buy Now |