Part Details for L50J200KE by Ohmite Mfg Co
Overview of L50J200KE by Ohmite Mfg Co
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for L50J200KE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64K5008
|
Newark | Resistor, Power, 200Kohm, 50W, 5%, Resistance:200Kohm, Product Range:L50 Series, Power Rating:50W, Resistance Tolerance:± 5%, Voltage Rating:1.625Kv, Resistor Technology:Wirewound, Temperature Coefficient:± 260Ppm/°C, Product Width:-Rohs Compliant: Yes |Ohmite L50J200KE Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.2800 / $15.4200 | Buy Now |
DISTI #
L50J200KE-ND
|
DigiKey | RES CHAS MNT 200K OHM 5% 50W Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
20 In Stock |
|
$11.2062 / $16.7300 | Buy Now |
DISTI #
588-L50J200KE
|
Mouser Electronics | Wirewound Resistors - Chassis Mount 50W 200K Ohm 5% High Power RoHS: Compliant | 6 |
|
$11.2000 / $16.7300 | Buy Now |
DISTI #
70584778
|
RS | RES CHAS MNT 200K OHM 5% 50W | Ohmite L50J200KE RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$13.3900 / $15.7500 | RFQ |
|
Onlinecomponents.com | Res Wirewound 200K Ohm 5% 50W ±260ppm/°C Vitreous Enamel RDL Lug Bolt-On RoHS: Compliant |
70 In Stock |
|
$11.5000 / $19.1000 | Buy Now |
DISTI #
L50J200KE
|
TTI | Wirewound Resistors - Chassis Mount 50W 200K Ohm 5% High Power RoHS: Compliant pbFree: Pb-Free Min Qty: 25 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$11.0900 / $13.5000 | Buy Now |
|
Master Electronics | Res Wirewound 200K Ohm 5% 50W ±260ppm/°C Vitreous Enamel RDL Lug Bolt-On RoHS: Compliant |
70 In Stock |
|
$11.5000 / $19.1000 | Buy Now |
Part Details for L50J200KE
L50J200KE CAD Models
L50J200KE Part Data Attributes
|
L50J200KE
Ohmite Mfg Co
Buy Now
Datasheet
|
Compare Parts:
L50J200KE
Ohmite Mfg Co
Fixed Resistor, Wire Wound, 50W, 200000ohm, 1625V, 5% +/-Tol, 260ppm/Cel, Chassis Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OHMITE MANUFACTURING CO | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.29.00.00 | |
Samacsys Manufacturer | Ohmite | |
Additional Feature | FLAME PROOF | |
Construction | Tubular | |
JESD-609 Code | e1 | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 350 °C | |
Package Diameter | 14.3 mm | |
Package Length | 101.6 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Chassis Mount | |
Rated Power Dissipation (P) | 50 W | |
Rated Temperature | 25 °C | |
Resistance | 200000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 260 ppm/°C | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Shape | LUG | |
Tolerance | 5% | |
Working Voltage | 1625 V |
Alternate Parts for L50J200KE
This table gives cross-reference parts and alternative options found for L50J200KE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of L50J200KE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SL50J200KE | Fixed Resistor, Wire Wound, 50W, 200000ohm, 1625V, 5% +/-Tol, -260,260ppm/Cel, | Ohmite Mfg Co | L50J200KE vs SL50J200KE |
CLN50J200KE | Fixed Resistor, Wire Wound, 50W, 200000ohm, 1625V, 5% +/-Tol, -260,260ppm/Cel, | Ohmite Mfg Co | L50J200KE vs CLN50J200KE |
LF50J200KE | Fixed Resistor, Wire Wound, 50W, 200000ohm, 1625V, 5% +/-Tol, -260,260ppm/Cel, | Ohmite Mfg Co | L50J200KE vs LF50J200KE |
LFN50J200KE | Fixed Resistor, Wire Wound, 50W, 200000ohm, 1625V, 5% +/-Tol, -260,260ppm/Cel, | Ohmite Mfg Co | L50J200KE vs LFN50J200KE |
CLF50J200KE | Fixed Resistor, Wire Wound, 50W, 200000ohm, 1625V, 5% +/-Tol, -260,260ppm/Cel, | Ohmite Mfg Co | L50J200KE vs CLF50J200KE |
SLF50J200KE | Fixed Resistor, Wire Wound, 50W, 200000ohm, 1625V, 5% +/-Tol, -260,260ppm/Cel, | Ohmite Mfg Co | L50J200KE vs SLF50J200KE |
CLFN50J200KE | Fixed Resistor, Wire Wound, 50W, 200000ohm, 1625V, 5% +/-Tol, -260,260ppm/Cel, | Ohmite Mfg Co | L50J200KE vs CLFN50J200KE |