Part Details for L50J250K by Ohmite Mfg Co
Overview of L50J250K by Ohmite Mfg Co
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for L50J250K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13P5223
|
Newark | 50W 250000 Ohms Vit 5%/Box |Ohmite L50J250K Min Qty: 13 Package Multiple: 1 Date Code: 0 Container: Bulk | 10 |
|
$13.9800 / $16.8800 | Buy Now |
DISTI #
L50J250K-ND
|
DigiKey | RES CHAS MNT 250K OHM 5% 50W Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
26 In Stock |
|
$12.2705 / $19.2500 | Buy Now |
DISTI #
2266-L50J250K-ND
|
DigiKey | RES CHAS MNT 250K OHM 5% 50W Min Qty: 1 Lead time: 10 Weeks Container: Bulk MARKETPLACE PRODUCT |
10 In Stock |
|
$18.4400 | Buy Now |
|
Onlinecomponents.com | Res Wirewound 250K Ohm 5% 50W ±260ppm/°C Vitreous Enamel RDL Lug Bolt-On |
10 Partner Stock |
|
$14.4400 / $24.0200 | Buy Now |
DISTI #
36791530
|
Verical | Res Wirewound 250K Ohm 5% 50W ±260ppm/°C Vitreous Enamel RDL Lug Bolt-On RoHS: Not Compliant Min Qty: 4 Package Multiple: 1 | Americas - 10 |
|
$17.2900 | Buy Now |
DISTI #
Ohmite Mfg. L50J250K
|
PEI Genesis | Fix Res WW 50W 250000ohm 1625V | 10 |
|
Buy Now | |
|
Master Electronics | Res Wirewound 250K Ohm 5% 50W ±260ppm/°C Vitreous Enamel RDL Lug Bolt-On |
10 Partner Stock |
|
$14.4400 / $24.0200 | Buy Now |
Part Details for L50J250K
L50J250K CAD Models
L50J250K Part Data Attributes
|
L50J250K
Ohmite Mfg Co
Buy Now
Datasheet
|
Compare Parts:
L50J250K
Ohmite Mfg Co
Fixed Resistor, Wire Wound, 50W, 250000ohm, 1625V, 5% +/-Tol, 260ppm/Cel, Chassis Mount
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OHMITE MANUFACTURING CO | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.29.00.00 | |
Additional Feature | FLAMEPROOF | |
Construction | All-Welded | |
JESD-609 Code | e0 | |
Manufacturer Series | 270 | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 350 °C | |
Package Diameter | 14.3 mm | |
Package Length | 101.6 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Radial | |
Rated Power Dissipation (P) | 50 W | |
Rated Temperature | 25 °C | |
Resistance | 250000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | L50 | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 260 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | LUG | |
Tolerance | 5% | |
Working Voltage | 1625 V |