There are no models available for this part yet.
Overview of L50J500E by Ohmite Mfg Co
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 4 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for L50J500E by Ohmite Mfg Co
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
64K5022
|
Newark | Resistor, Power, 500 Ohm, 50W, 5%, Resistance:500Ohm, Product Range:270 Series, Power Rating:50W, Resistance Tolerance:± 5%, Voltage Rating:1.625Kv, Resistor Technology:Wirewound, Temperature Coefficient:± 260Ppm/°C, Product Width:- Rohs Compliant: Yes |Ohmite L50J500E RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 98 |
|
$8.1500 / $12.0700 | Buy Now | |
DISTI #
L50J500E-ND
|
DigiKey | RES CHAS MNT 500 OHM 5% 50W Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
14 In Stock |
|
$7.3989 / $17.6400 | Buy Now | |
DISTI #
588-L50J500E
|
Mouser Electronics | Wirewound Resistors - Chassis Mount 50watt 500ohm 5% High Power RoHS: Compliant | 76 |
|
$7.4800 / $12.3400 | Buy Now | |
DISTI #
70022803
|
RS | Resistor, Wirewound, Res 500 Ohms, Pwr-Rtg50 W, Tol 5%, Lug, Vitreous Enamel | Ohmite L50J500E RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 527 |
|
$8.1800 / $11.5300 | Buy Now | |
Onlinecomponents.com | Res Wirewound 500 Ohm 5% 50W ±260ppm/°C Vitreous Enamel RDL Lug Bolt-On RoHS: Compliant |
135 In Stock 36 On Order |
|
$7.2300 / $10.3000 | Buy Now | ||
DISTI #
L50J500E
|
TTI | Wirewound Resistors - Chassis Mount 50watt 500ohm 5% High Power RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 219 In Stock |
|
$7.7700 / $12.0500 | Buy Now | |
DISTI #
C1S538700124714
|
Chip1Stop | Res Wirewound 500 Ohm 5% 50W 260ppm/ C Vitreous Enamel RDL Lug Bolt-On RoHS: Compliant | 1 |
|
$16.4000 | Buy Now | |
Master Electronics | Res Wirewound 500 Ohm 5% 50W ±260ppm/°C Vitreous Enamel RDL Lug Bolt-On RoHS: Compliant |
135 In Stock 36 On Order |
|
$7.2300 / $10.3000 | Buy Now |
CAD Models for L50J500E by Ohmite Mfg Co
Part Data Attributes for L50J500E by Ohmite Mfg Co
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
OHMITE MANUFACTURING CO
|
Package Description
|
ROHS COMPLIANT
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.29.00.00
|
Samacsys Manufacturer
|
Ohmite
|
Additional Feature
|
FLAME PROOF
|
Construction
|
Tubular
|
JESD-609 Code
|
e1
|
Mounting Feature
|
CHASSIS MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
350 °C
|
Package Diameter
|
14.3 mm
|
Package Length
|
101.6 mm
|
Package Shape
|
TUBULAR PACKAGE
|
Package Style
|
Chassis Mount
|
Rated Power Dissipation (P)
|
50 W
|
Rated Temperature
|
25 °C
|
Resistance
|
500 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Surface Mount
|
NO
|
Technology
|
WIRE WOUND
|
Temperature Coefficient
|
260 ppm/°C
|
Terminal Finish
|
TIN SILVER COPPER
|
Terminal Shape
|
LUG
|
Tolerance
|
5%
|
Working Voltage
|
1625 V
|
Alternate Parts for L50J500E
This table gives cross-reference parts and alternative options found for L50J500E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of L50J500E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CLF50J500E | Fixed Resistor, Wire Wound, 50W, 500ohm, 1625V, 5% +/-Tol, -260,260ppm/Cel, | Ohmite Mfg Co | L50J500E vs CLF50J500E |
LN50J500E | Fixed Resistor, Wire Wound, 50W, 500ohm, 1625V, 5% +/-Tol, -260,260ppm/Cel, | Ohmite Mfg Co | L50J500E vs LN50J500E |
CLN50J500E | Fixed Resistor, Wire Wound, 50W, 500ohm, 1625V, 5% +/-Tol, -260,260ppm/Cel, | Ohmite Mfg Co | L50J500E vs CLN50J500E |
CLFN50J500E | Fixed Resistor, Wire Wound, 50W, 500ohm, 1625V, 5% +/-Tol, -260,260ppm/Cel, | Ohmite Mfg Co | L50J500E vs CLFN50J500E |
Related Parts for L50J500E
-
GRM32ER61C226KE20LFixed Capacitors
-
SSQ-104-01-G-SHeaders and Edge Type Connectors
-
D55342K07B4B70RThin Film Resistors
-
MIC2179YSMSwitching Regulator or Controllers
-
OPA376AIDCKROperational Amplifiers
-
RLR07C9104GPMetal Film Resistors
-
FWX-60AElectric Fuses
-
1653087Telecom and Datacom Connectors
-
RMDXK10D28Assembly Items