Part Details for L50QS450.X by Littelfuse Inc
Overview of L50QS450.X by Littelfuse Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for L50QS450.X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AC4152
|
Newark | Fus 500V Semiconductor 450A/ Box Rohs Compliant: Yes |Littelfuse L50QS450.X Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$124.4500 / $155.8000 | Buy Now |
DISTI #
L50QS450.X-ND
|
DigiKey | FUSE CRTRDGE 450A 500VAC/VDC Min Qty: 1 Lead time: 15 Weeks Container: Box |
24 In Stock |
|
$134.3300 / $182.3000 | Buy Now |
DISTI #
576-L50QS450.X
|
Mouser Electronics | Specialty Fuses 450A 500VAC 500VDC FF L50QS POWR-SPEED RoHS: Compliant | 5 |
|
$138.7700 / $184.0000 | Buy Now |
|
Future Electronics | L50QS Series 500 V 450 A Bolt Mount High Speed Round Body Fuse RoHS: Compliant pbFree: Yes Min Qty: 5 Package Multiple: 1 Lead time: 15 Weeks Container: Bag | 0Bag |
|
$159.9200 / $167.9100 | Buy Now |
|
Onlinecomponents.com | Powr-Speed Round-Body 2Nd Gen Semiconductor Fuse - 450A RoHS: Compliant | 0 |
|
$121.5200 / $152.4900 | Buy Now |
|
Ozdisan Elektronik | FUSE CRTRDGE 450A 500VAC/VDC | 0 |
|
$431.4812 / $453.0553 | RFQ |
Part Details for L50QS450.X
L50QS450.X CAD Models
L50QS450.X Part Data Attributes
|
L50QS450.X
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
L50QS450.X
Littelfuse Inc
Electric Fuse
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | RATED BREAKING CAPACITY AT 500 VDC: 50000 A | |
Blow Characteristic | VERY FAST | |
Body Height | 56.34 mm | |
Body Length or Diameter | 50.8 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Joule Integral-Nom | 26425 J | |
Mounting Feature | INLINE/HOLDER | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | BULK | |
Pre-arcing Time-Min | 10 ms | |
Rated Breaking Capacity | 200000 A | |
Rated Current | 450 A | |
Rated Voltage(AC) | 500 V | |
Rated Voltage(DC) | 500 V | |
Reference Standard | CE; CUL; UL | |
Surface Mount | NO | |
Terminal Shape | TAB/BLADE |