Part Details for L50S080.T by Littelfuse Inc
Overview of L50S080.T by Littelfuse Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for L50S080.T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02B8644
|
Newark | Fus 500V Semiconductor 80A/ Box |Littelfuse L50S080.T RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$35.3700 / $50.2200 | Buy Now |
DISTI #
L50S080.T-ND
|
DigiKey | FUSE CARTRIDGE 80A 500VAC/450VDC Min Qty: 1 Lead time: 9 Weeks Container: Box | Temporarily Out of Stock |
|
$34.0832 / $64.4000 | Buy Now |
DISTI #
576-L50S080.T
|
Mouser Electronics | Specialty Fuses 80A 500VAC 450VDC FF L50S POWR-SPEED RoHS: Not Compliant | 0 |
|
$37.9500 / $55.1800 | Order Now |
|
Onlinecomponents.com | Very Fast-Acting Semiconductor Fuse - 80A RoHS: Compliant | 0 |
|
$42.0600 / $55.6800 | Buy Now |
DISTI #
000000000007222435
|
Sager | FUS 500V SEMICONDUCTOR 80A Min Qty: 1 | 0 |
|
$38.0300 / $48.2100 | Buy Now |
|
Ozdisan Elektronik | FUSE CARTRIDGE 80A 500VAC/450VDC | 0 |
|
$138.3571 / $145.2750 | RFQ |