Part Details for L50S125.V by Littelfuse Inc
Overview of L50S125.V by Littelfuse Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for L50S125.V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02B8622
|
Newark | Fus 500V Semiconductor 125A/ Box Rohs Compliant: Yes |Littelfuse L50S125.V RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$55.0200 / $73.5000 | Buy Now |
DISTI #
L50S125.V-ND
|
DigiKey | FUSE CRTRDGE 125A 500VAC/450VDC Min Qty: 1 Lead time: 10 Weeks Container: Box |
2 In Stock |
|
$59.3880 / $84.8400 | Buy Now |
DISTI #
576-L50S125.V
|
Mouser Electronics | Specialty Fuses 125A 500VAC 450VDC FF L50S POWR-SPEED RoHS: Not Compliant | 0 |
|
$55.1600 / $78.4900 | Order Now |
|
Future Electronics | L50S Series Very Fast-Acting 450 V 125 A Ø 54 x 92.1 mm Cartridge Fuse RoHS: Compliant pbFree: Yes Min Qty: 15 Package Multiple: 5 Lead time: 10 Weeks Container: Bag | 0Bag |
|
$55.0000 / $56.8200 | Buy Now |
|
Onlinecomponents.com | Very Fast-Acting Semiconductor Fuse - 125A RoHS: Compliant | 0 |
|
$63.1700 / $85.8000 | Buy Now |
DISTI #
000000000007222437
|
Sager | FUS 500V SEMICONDUCTOR 125A Min Qty: 1 | 0 |
|
$59.1500 / $75.0000 | Buy Now |
|
Ozdisan Elektronik | FUSE CRTRDGE 125A 500VAC/450VDC | 0 |
|
$223.0477 / $234.2001 | RFQ |