Part Details for L50S800.X by Littelfuse Inc
Overview of L50S800.X by Littelfuse Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for L50S800.X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02B8645
|
Newark | Fus 500V Semiconductor 800A/ Box |Littelfuse L50S800.X Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$216.1500 / $235.9500 | Buy Now |
DISTI #
L50S800.X-ND
|
DigiKey | FUSE CRTRDGE 800A 500VAC/450VDC Min Qty: 1 Lead time: 12 Weeks Container: Box | Temporarily Out of Stock |
|
$299.9700 | Buy Now |
DISTI #
576-L50S800.X
|
Mouser Electronics | Specialty Fuses 800A 500VAC 450VDC FF L50S POWR-SPEED RoHS: Not Compliant | 0 |
|
$293.8900 / $322.4500 | Order Now |
|
Onlinecomponents.com | 0 |
|
$226.3400 / $243.8500 | Buy Now | |
|
Ozdisan Elektronik | FUSE CRTRDGE 800A 500VAC/450VDC | 0 |
|
$784.4389 / $823.6608 | RFQ |