Part Details for L520P-L520R-20-10F by L-com Inc
Overview of L520P-L520R-20-10F by L-com Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for L520P-L520R-20-10F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57AK7038
|
Newark | Lck Pwr Cord, Nema L5-20P-L5-20R, 10 , Connector To Connector:Nema L5-20P To Nema L5-20R, Cable Length - Metric:3.05M, Current Rating:20A, Voltage Rating:125V, Jacket Color:Black, Product Range:-, Cable Length - Imperial:10Ft |L-Com L520P-L520R-20-10F Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 2 |
|
$18.0600 | Buy Now |
DISTI #
5073-L520P-L520R-20-10F-ND
|
DigiKey | L5-20P - L5-20R LCK POWER CORD, Min Qty: 1 Lead time: 2 Weeks Container: Bag | Temporarily Out of Stock |
|
$18.0218 / $25.2000 | Buy Now |
DISTI #
73604016
|
RS | L5-20P L5-20R Lck Power Cord20A125V10 FT- | L-com L520P-L520R-20-10F RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 5 |
|
$19.5900 | Buy Now |
|
Onlinecomponents.com | L5-20P - L5-20R Lck Power Cord, 20A, 125V, 10 FT | 0 |
|
$17.1900 / $22.7600 | Buy Now |
DISTI #
4079683
|
element14 Asia-Pacific | LCK PWR CORD, NEMA L5-20P-L5-20R, 10 RoHS: Not Compliant Min Qty: 1 Container: Each | 2 |
|
$23.9248 | Buy Now |
DISTI #
4079683
|
Farnell | LCK PWR CORD, NEMA L5-20P-L5-20R, 10 RoHS: Not Compliant Min Qty: 1 Lead time: 30 Weeks, 2 Days Container: Each | 2 |
|
$27.9541 | Buy Now |
DISTI #
L520P-L520R-20-10F
|
L-com US | L-Com’s L5-20P - L5-20R Lck Power Cord L520P-L520R-20-10F is in stock and ready to ship on the same day of order. The 12AWG 10FT black power cord is designed to save space in crowded racks and enclosures. These 10 ft power cords are designed to eliminate space wasting cable slack and cable loops. Our L-Com power cord specialists are ready and available to answer any questions you may have on the L5-20P - L5-20R Lck Power Cord. The 10 ft power cable carries 20 amps of current along with the heavy 12-gauge wire. This black power cord is a L5-20P - L5-20R Lck Power Cord with 20A, 125V and 10ft. length. Contact L-Com’s expert technical support for assistance with the power cord and or any power cords. Download our L520P-L520R-20-10F CAD drawing with dimensions for details. Our knowledgeable sales team simplifies the purchasing process and ensures that your L5-20P - L5-20R Lck power cord will be exact to spec. The power cord L520P-L520R-20-10F from L-Com comes in multiple lengths that provide design flexibility. The 10ft black power cable is used to connect powered equipment such as PCs, servers, routers and switches. Order your L5-20P - L5-20R Lck Power Cord L520P-L520R-20-10F today from L-Com. There is no MOQs (minimum order quantity) and the product ships on the same day from our warehouse. Min Qty: 1 Package Multiple: 1 | 187 |
|
$17.0400 / $19.5900 | Buy Now |