Part Details for L520P-L520R-20-3F by L-com Inc
Overview of L520P-L520R-20-3F by L-com Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for L520P-L520R-20-3F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57AK7039
|
Newark | Lck Pwr Cord, Nema L5-20P-L5-20R, 20A/3 , Connector To Connector:Nema L5-20P To Nema L5-20R, Cable Length - Metric:914.4Mm, Current Rating:20A, Voltage Rating:125V, Jacket Color:Black, Product Range:-, Cable Length - Imperial:3Ft |L-Com L520P-L520R-20-3F Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 3 |
|
$12.0400 | Buy Now |
DISTI #
5073-L520P-L520R-20-3F-ND
|
DigiKey | L5-20P - L5-20R LCK POWER CORD, Min Qty: 1 Lead time: 2 Weeks Container: Bag | Temporarily Out of Stock |
|
$12.6533 / $18.3300 | Buy Now |
DISTI #
73604205
|
RS | L5-20P L5-20R Lck Power Cord20A125V3 FT- | L-com L520P-L520R-20-3F RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 3 |
|
$13.0900 | Buy Now |
|
Onlinecomponents.com | L5-20P - L5-20R Lck Power Cord, 20A, 125V, 3 FT | 0 |
|
$11.4900 / $15.2100 | Buy Now |
DISTI #
4079684
|
element14 Asia-Pacific | LCK PWR CORD, NEMA L5-20P-L5-20R, 20A/3 RoHS: Not Compliant Min Qty: 1 Container: Each | 3 |
|
$15.9841 | Buy Now |
DISTI #
4079684
|
Farnell | LCK PWR CORD, NEMA L5-20P-L5-20R, 20A/3 RoHS: Not Compliant Min Qty: 1 Lead time: 30 Weeks, 2 Days Container: Each | 3 |
|
$18.9193 | Buy Now |
DISTI #
L520P-L520R-20-3F
|
L-com US | L-Com’s L5-20P - L5-20R Lck Power Cord L520P-L520R-20-3F is in stock and ready to ship on the same day of order. The 12AWG 3FT black power cord is designed to save space in crowded racks and enclosures. These 3 ft power cords are designed to eliminate space wasting cable slack and cable loops. Our L-Com power cord specialists are ready and available to answer any questions you may have on the L5-20P - L5-20R Lck Power Cord. The 3 ft power cable carries 20 amps of current along with the heavy 12-gauge wire. This black power cord is a L5-20P - L5-20R Lck Power Cord with 20A, 125V and 3ft. length. Contact L-Com’s expert technical support for assistance with the power cord and or any power cords. Download our L520P-L520R-20-3F CAD drawing with dimensions for details. Our knowledgeable sales team simplifies the purchasing process and ensures that your L5-20P - L5-20R Lck power cord will be exact to spec. The power cord L520P-L520R-20-3F from L-Com comes in multiple lengths that provide design flexibility. The 3ft black power cable is used to connect powered equipment such as PCs, servers, routers and switches. Order your L5-20P - L5-20R Lck Power Cord L520P-L520R-20-3F today from L-Com. There is no MOQs (minimum order quantity) and the product ships on the same day from our warehouse. Min Qty: 1 Package Multiple: 1 | 195 |
|
$11.3900 / $13.0900 | Buy Now |