Part Details for L520P-N520R-20-1F by L-com Inc
Overview of L520P-N520R-20-1F by L-com Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for L520P-N520R-20-1F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57AK7041
|
Newark | Lck Pwr Cord, Nema L5-20P-N5-20R, 20A/1 , Connector To Connector:Nema L5-20P To Nema N5-20R, Cable Length - Metric:304.8Mm, Current Rating:20A, Voltage Rating:125V, Jacket Color:Black, Product Range:-, Cable Length - Imperial:1Ft |L-Com L520P-N520R-20-1F RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 10 |
|
$13.9900 | Buy Now |
DISTI #
5073-L520P-N520R-20-1F-ND
|
DigiKey | L5-20P - N5-20R LCK POWER CORD, Min Qty: 1 Lead time: 4 Weeks Container: Bag | Temporarily Out of Stock |
|
$14.9500 | Buy Now |
DISTI #
73604207
|
RS | L5-20P N5-20R Lck Power Cord20A125V1 FT- | L-com L520P-N520R-20-1F RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 2 |
|
$12.6300 / $13.2900 | Buy Now |
|
Onlinecomponents.com | L5-20P - N5-20R Lck Power Cord, 20A, 125V, 1 FT RoHS: Compliant | 0 |
|
$8.9500 / $11.8500 | Buy Now |
DISTI #
77741826
|
Verical | L520P-N520R-20-1F Min Qty: 9 Package Multiple: 1 | Americas - 813 |
|
$8.8653 / $10.1900 | Buy Now |
DISTI #
L520P-N520R-20-1F
|
L-com US | L-Com’s L5-20P - N5-20R Lck Power Cord L520P-N520R-20-1F is in stock and ready to ship on the same day of order. The 12AWG 1FT black power cord is designed to save space in crowded racks and enclosures. These 1 ft power cords are designed to eliminate space wasting cable slack and cable loops. Our L-Com power cord specialists are ready and available to answer any questions you may have on the L5-20P - N5-20R Lck Power Cord. The 1 ft power cable carries 20 amps of current along with the heavy 12-gauge wire. This black power cord is a L5-20P - N5-20R Lck Power Cord with 20A, 125V and 1ft. length. Contact L-Com’s expert technical support for assistance with the power cord and or any power cords. Download our L520P-N520R-20-1F CAD drawing with dimensions for details. Our knowledgeable sales team simplifies the purchasing process and ensures that your L5-20P - N5-20R Lck power cord will be exact to spec. The power cord L520P-N520R-20-1F from L-Com comes in multiple lengths that provide design flexibility. The 1ft black power cable is used to connect powered equipment such as PCs, servers, routers and switches. Order your L5-20P - N5-20R Lck Power Cord L520P-N520R-20-1F today from L-Com. There is no MOQs (minimum order quantity) and the product ships on the same day from our warehouse. Min Qty: 1 Package Multiple: 1 | 888 |
|
$8.8700 / $10.1900 | Buy Now |