Part Details for L520P by Legrand North America LLC
Overview of L520P by Legrand North America LLC
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for L520P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10R0537
|
Newark | Connector, Power Entry, Plug, 20A, Connector Type:Power Entry, Current Rating:20A, Connector Colour:Black, White, Connector Body Material:Nylon (Polyamide) Body, Voltage Rating Vac:125V, Product Range:-, Contact Termination:Screw Rohs Compliant: Yes |Legrand Pass & Seymour L520P RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 67 |
|
$17.1500 | Buy Now |
Part Details for L520P
L520P CAD Models
L520P Part Data Attributes
|
L520P
Legrand North America LLC
Buy Now
Datasheet
|
Compare Parts:
L520P
Legrand North America LLC
Mains Power Connector, 20A, 125V, Male, Plug,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | LEGRAND | |
Reach Compliance Code | unknown | |
Body/Shell Style | PLUG | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Gender | MALE | |
Mains Connector Rating | 20A, 125V | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Reference Standard | CUL; UL | |
Total Number of Contacts | 3 |