Part Details for L520R by Hubbell Premise Wiring
Overview of L520R by Hubbell Premise Wiring
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for L520R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70959795
|
RS | Locking Receptacle 20A 125V 2 Pole 3 Wire Ground | Hubbell Wiring Device-Kellems L520R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 2 |
|
$42.8700 / $55.6800 | Buy Now |
|
Onlinecomponents.com | LKG RECP, 20A 125V, HUBBELL-PRO, L5-20R RoHS: Compliant | 0 |
|
$33.1600 / $43.8300 | Buy Now |