There are no models available for this part yet.
Overview of L520R by Legrand North America LLC
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for L520R by Legrand North America LLC
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
92F3184
|
Newark | Connector, Power Entry, Receptacle, 20A, Connector Type:Power Entry, Current Rating:20A, Connector Colour:Black, Connector Body Material:Nylon (Polyamide) Body, Voltage Rating Vac:125V, Product Range:-, Connector Mounting:Box Mount Rohs Compliant: Yes |Legrand Pass & Seymour L520R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$23.4600 | Buy Now |