Part Details for L530R by Hubbell Premise Wiring
Overview of L530R by Hubbell Premise Wiring
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for L530R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73520375
|
RS | LKG RECP, 30A 125V, SELSPEC, L5 30R | Hubbell Wiring Device-Kellems L530R Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$63.8000 / $69.3500 | RFQ |
|
Onlinecomponents.com | LKG RECP, 30A 125V, SELSPEC, L5-30R RoHS: Compliant |
3 In Stock |
|
$45.0700 / $58.1400 | Buy Now |
|
Master Electronics | LKG RECP, 30A 125V, SELSPEC, L5-30R RoHS: Compliant |
3 In Stock |
|
$45.0700 / $58.1400 | Buy Now |